Allen Bradley 855T Series Blinking, Flashing Effect Mounting Bracket, LED Bulb 24V, IP65
- RS-stocknr.:
- 264-9543
- Fabrikantnummer:
- 855T-AVM
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 51,25
(excl. BTW)
€ 62,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,25 |
*prijsindicatie
- RS-stocknr.:
- 264-9543
- Fabrikantnummer:
- 855T-AVM
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Series | 855T | |
| Product Type | Mounting Bracket | |
| Component Type | Vertical Mounting Kit | |
| Light Effect | Blinking, Flashing | |
| Sounder Type | Alarm | |
| Current Consumption | 22mA | |
| Mount Type | Panel | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | IECEx, ATEX | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Series 855T | ||
Product Type Mounting Bracket | ||
Component Type Vertical Mounting Kit | ||
Light Effect Blinking, Flashing | ||
Sounder Type Alarm | ||
Current Consumption 22mA | ||
Mount Type Panel | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification IECEx, ATEX | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Rockwell Automation vertical mount kit includes vertical bracket and set of three sealing washers. It is use with 856T and 855E pole mount bases, 856T surface mount bases, and 856T M12 QD bases.
855T vertical mounting kit
Gerelateerde Links
- Allen Bradley 855T Series Blinking Incandescent Bulb 240V, IP65
- Allen Bradley 855T Series Clear Amber Green Flashing Incandescent Bulb
- Allen Bradley 855E Series Black Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series White Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Red Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Blue Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Amber Blinking LED Bulb 24V, IP65