Werma KombiSIGN 70 Series Cable Gland, LED Bulb, IP68
- RS-stocknr.:
- 382-7656
- Fabrikantnummer:
- 960.000.04
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 7,20
(excl. BTW)
€ 8,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,20 |
*prijsindicatie
- RS-stocknr.:
- 382-7656
- Fabrikantnummer:
- 960.000.04
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Series | KombiSIGN 70 | |
| Product Type | Cable Gland | |
| Component Type | Cable Gland | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Base Diameter | 25mm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Series KombiSIGN 70 | ||
Product Type Cable Gland | ||
Component Type Cable Gland | ||
Lamp Included No | ||
Bulb Type LED | ||
Height 34mm | ||
Standards/Approvals No | ||
Base Diameter 25mm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- Land van herkomst:
- DE
WERMA Cable Gland, Signal Tower Accessory, 10g Weight - KombiSIGN 70 Series -960.000.04
Seal a cable that's attached to your signal tower using this cable gland from WERMA. It's compatible with units from the KombiSIGN 50, 70 and 71 ranges for versatility. This unit helps to keep the entry point of the wire tightly closed against dirt and moisture. It also offers strain relief to help protect the lead from wear and tear due to bending. Thanks to its threaded structure, you can fix this component in a jiffy without any tools.
Features & Benefits
• PA body for resistance to wear and impact
• Ribbing makes it easy to grip during installation
Applications
• Safety systems
• Factory floors
• Traffic management systems
What kinds of signals can I incorporate into my signal tower?
You can incorporate beacons of different colours as well as audible components into your signal tower for a versatile signalling system.
Gerelateerde Links
- Werma KombiSIGN 70 Series Mounting Bracket, LED Bulb
- Werma KombiSIGN 70 Series Clear Steady Effect Beacon Unit AC/DC, IP54
- Werma KombiSIGN 50 Series Mounting Bracket, LED Bulb
- Werma KombiSIGN 70 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Werma KombiSIGN 50 Series Red Continuous Effect LED Bulbs AC/DC
- Werma KombiSIGN 50 Series Indicator Board IP54
- Werma KombiSIGN LED Bulb 24V, IP65
- Werma KombiSIGN 40 Series Red Flashing Effect Beacon Tower DC, IP66