Beagleboard.org 102991698 Single Board Computer, 4 GB LPDDRA Supported Memory 16 GB
- RS-stocknr.:
- 268-6957
- Fabrikantnummer:
- 102991698
- Fabrikant:
- Beagleboard.org
Subtotaal (1 eenheid)*
€ 119,51
(excl. BTW)
€ 144,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 333 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 119,51 |
*prijsindicatie
- RS-stocknr.:
- 268-6957
- Fabrikantnummer:
- 102991698
- Fabrikant:
- Beagleboard.org
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
| Merk | Beagleboard.org | |
| Product Type | Single Board Computer | |
| Memory Socket Type | MicroSD | |
| Supported Video Ports | HDMI, Mini HDMI | |
| Interface Type | USB | |
| Maximum Supply Voltage | 5V | |
| Processor Clock Speed | 1.85GHz | |
| Number of Memory Sockets | 1 | |
| Core Processor | Quad Core RISC-V Xuantie C910 (RV64GCV) | |
| Supported Memory | 4 GB LPDDRA | |
| Supported Memory Technology | LPDDR4 RAM | |
| Expansion Slots | Yes | |
| Installed Memory | 16GB | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Beagleboard.org | ||
Product Type Single Board Computer | ||
Memory Socket Type MicroSD | ||
Supported Video Ports HDMI, Mini HDMI | ||
Interface Type USB | ||
Maximum Supply Voltage 5V | ||
Processor Clock Speed 1.85GHz | ||
Number of Memory Sockets 1 | ||
Core Processor Quad Core RISC-V Xuantie C910 (RV64GCV) | ||
Supported Memory 4 GB LPDDRA | ||
Supported Memory Technology LPDDR4 RAM | ||
Expansion Slots Yes | ||
Installed Memory 16GB | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
Introducing the BeagleV® Ahead, an impressive open-source RISC-V Single Board Computer (SBC) from BeagleBoard.org® that adopts the familar BeagleBone Black form factor. Built with the same P8 & P9 cape header pins as the BeagleBone Black, it allows you to seamlessly integrate your preferred BeagleBone cape for expanded functionality. Equipped with a powerful quad-core RISC-V processor, the BeagleV® Ahead is a compact and affordable pocket-sized computer, specifically tailored to cater to the needs of developers, hobbyists, and researchers keen on exploring and experimenting with RISC-V technology.
Key benefits of the BeagleV® Ahead
Based on TH1520, a cutting-edge quad-core 64-bit RISC-V SoC developed by T-Head, the BeagleV® Ahead represents a significant advancement within the expanding RISC-V ecosystem, offering unparalleled accessibility, performance, and flexibility. ;Its compact size doesnt mean its lacking features. With a variety of I/O interfaces, this SBC is ideal for diverse applications such as IoT devices, robotics, AI, and embedded systems. If you are eager to delve into the world of RISC-V technology, the BeagleV® Ahead presents an exceptional choice. Its power, versatility, and capacity for customization allow you to experiment with utmost freedom. Here are some key features and specifications of the BeagleV® Ahead SBC:
RISC-V CPU: Alibaba T-Head TH1520 quad-core RISC-V Xuantie C910 (RV64GCV) processor clocked at 1.85GHz, Xuantie C906 audio DSP, low power Xuantie E902 core, 50 GFLOPS Imagination 3D GPU, and 4 TOPS NPU;Storage: 4GB LPDDR4 RAM, 16GB eMMC storage, and a microSD expansion slot.;Networking: 2.4GHz/5GHz WiFi, Bluetooth 5.2, and Gigabit Ethernet.;Connectivity: microHDMI, USB3 (5Gbps) microAB (host/device), and Serial debug.;Add-on board expansion: mikroBUS shuttle (UART/I2C/SPI/ADC/PWM/GPIO), 2xCSI, DSI, and BeagleBone compatible 92-pin cape header pins.;Open-Source Design: The BeagleV® Ahead adheres to the principles of open-source hardware, making it easy modify the board's design and firmware, fostering collaboration and innovation within the RISC-V community, showcasing its remarkable potential.;Linux-Compatible: BeagleV® Ahead comes pre-installed with Yocto, and there are functional prototypes available for Ubuntu and Fedora. This ensures a familiar and robust development environment, enabling a seamless transition for Linux enthusiasts.
Experience the BeagleV® Ahead—an extraordinary SBC that combines power, versatility, and the advantages of open-source design. Unlock your potential as you navigate the RISC-V landscape, supported by a compact yet powerful computing solution that encourages collaboration and provides the tools necessary for transformative innovation.
Whats included?
BeagleV® Ahead board ;One (1) 2.4GHz/5GHz antenna to use WiFi;microUSB OTG cable ;Quick-start card
Technical specifications
Processor: T-Head TH1520 (quad-core Xuantie C910 processor);PMIC: DA9063;Memory: 4GB LPDDR4;Storage: 16GB eMMC;WiFi/Bluetooth: PHY: AP6203BM, Antennas: 2.4GHz & 5GHz;Ethernet: PHY: Realtek RTL8211F-VD-CG Gigabit Ethernet phy, Connector: integrated magnetics RJ-45;microUSB 3.0: Connectivity: USB OTG, Flash support, Power: Input: 5V @ , Output: 5V @ ;HDMI: Transmitter: TH1520 Video out system, Connector: Mini HDMI;Other connectors: microSD, mikroBUS connector (I2C/UART/SPI/MCAN/MCASP/PWM/GPIO), CSI connector compatible with BeagleBone AI-64, Raspberry Pi Zero / CM4 (22-pin), DSI connector
Gerelateerde Links
- Asus 90ME01P1-M0EAY0 Single Board Computer, LPDDR4 Supported Memory 4 GB
- Asus 90ME03D1-M0EAY1 SBC Single Board Computer, LPDDR3 Supported Memory 2 GB
- Hackboard HB2-PSU1-LINUX Single Board Computer, DDR4 Supported Memory 4 GB
- Asus 90ME01P0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Hackboard HB2-PSU1-WINPRO Single Board Computer, DDR4 Supported Memory 4 GB
- Asus 90ME01N0-M0EAY0 SBC Single Board Computer, LPDDR4 Supported Memory 2 GB
- Asus 90ME00M0-M0EAY0 Pico-ITX Single Board Computer, LPDDR4 Supported Memory 6 GB
- Hackboard HB2-PSU1-WINPRO-8GB Single Board Computer, DDR4 Supported Memory 8 GB