Bosch Work Site Radio FM, DAB 18V 8.8 kg
- RS-stocknr.:
- 221-7346
- Fabrikantnummer:
- 06014A4170
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 406,44
(excl. BTW)
€ 491,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 406,44 |
*prijsindicatie
- RS-stocknr.:
- 221-7346
- Fabrikantnummer:
- 06014A4170
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Radio Frequencies | FM, DAB | |
| Product Type | Work Site Radio | |
| Plug Type | Type G - British 3-Pin | |
| Corded/Cordless | Cordless | |
| Weight | 8.8kg | |
| Voltage | 18V | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Radio Frequencies FM, DAB | ||
Product Type Work Site Radio | ||
Plug Type Type G - British 3-Pin | ||
Corded/Cordless Cordless | ||
Weight 8.8kg | ||
Voltage 18V | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Bosch Work Site Radio, 18 V Battery, Cordless - 06014A4170
This work site radio by Bosch is a reliable companion for professionals in automation, electronics, electrical, and mechanical industries. With features like FM and DAB+ radio frequencies, cordless functionality, and a sturdy design, it is the perfect choice for high-traffic work environments. The battery voltage of 18V ensures long-lasting power, while the British plug type offers convenience on job sites.
Features & Benefits
• Cordless design for easy portability on work sites
• FM and DAB+ radio frequencies for versatile entertainment options
• British 3-pin plug for easy connectivity in the UK
• 18V battery voltage for long-lasting power
• Robust construction to withstand tough job site conditions
Applications
• Ideal for professionals in automation, electronics, electrical, and mechanical industries
• Suitable for use in high-traffic work environments
Can it be used in outdoor settings?
Yes, the Bosch Work Site Radio is designed to withstand rough job site conditions, making it suitable for outdoor use.
Is it easy to carry around?
The cordless design of this radio allows for easy portability, making it convenient to move around job sites.
Gerelateerde Links
- Bosch Work Site Radio DAB, FM 18V 2.5 kg
- DeWALT Work Site Radio DAB 54 V 4.46 kg
- Makita Work Site Radio FM 18V 5.5 kg
- DeWALT Work Site Radio DAB
- DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- Makita Work Site Radio FM 40V 6.3 kg
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- Bosch Work Site Radio 87.5 to 108/174.928 to 239.2 MHz 240V 8.2 kg