Makita Work Site Radio FM 40V 6.3 kg
- RS-stocknr.:
- 265-5153
- Fabrikantnummer:
- MR007GZ
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 268,94
(excl. BTW)
€ 325,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 268,94 |
*prijsindicatie
- RS-stocknr.:
- 265-5153
- Fabrikantnummer:
- MR007GZ
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Radio Frequencies | FM | |
| Product Type | Work Site Radio | |
| Corded/Cordless | Cordless | |
| Plug Type | Type G - British BS1363 | |
| Voltage | 40V | |
| Weight | 6.3kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Radio Frequencies FM | ||
Product Type Work Site Radio | ||
Corded/Cordless Cordless | ||
Plug Type Type G - British BS1363 | ||
Voltage 40V | ||
Weight 6.3kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Makita Work Site Radio, Li-Ion Battery, 40V Battery Voltage - MR007GZ
This radio provides high-quality sound with robust construction and advanced features. Its wireless capabilities and compatibility with different battery types enhance its versatility on job sites.
Features & Benefits
• Wireless playback via Bluetooth with a range of up to 30m
• Two powerful speakers and a subwoofer for enhanced audio
• IP65 rated for dust and water resistance
• Compatible with various battery types for added flexibility
• AUX-IN port for connecting external audio devices
• Built-in FM antenna integrated into the carry handle
Applications
• Suitable for audio playback on construction sites
• Ideal for outdoor events requiring durable sound systems
• Applicable in both professional and recreational settings
What is the typical battery runtime with the 40V battery?
The runtime is approximately 19 hours when using a 40V Max 4.0Ah battery.
Can it connect to external devices?
Yes, it includes an AUX-IN jack for connecting external audio sources.
How far can it receive Bluetooth signals?
It can receive signals up to a maximum of 30 metres, ideally operating within 10 metres.
What type of batteries can be used with it?
It is compatible with 40V Max, 18V LXT, and 12V Max batteries or AC power.
Gerelateerde Links
- Makita Work Site Radio FM 18V 5.5 kg
- DeWALT Work Site Radio DAB 54 V 4.46 kg
- Bosch Work Site Radio DAB, FM 18V 2.5 kg
- Bosch Work Site Radio FM, DAB 18V 8.8 kg
- DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- Bosch Work Site Radio 87.5 to 108/174.928 to 239.2 MHz 240V 8.2 kg
- DeWALT Work Site Radio DAB