Tufvassons Transformator 20VA Safety Transformer, 230V ac Primary, 17V ac Secondary
- RS-stocknr.:
- 288-3524
- Artikelnummer Distrelec:
- 156-29-845
- Fabrikantnummer:
- PFS20S 230V/17V
- Fabrikant:
- Tufvassons Transformator
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3524
- Artikelnummer Distrelec:
- 156-29-845
- Fabrikantnummer:
- PFS20S 230V/17V
- Fabrikant:
- Tufvassons Transformator
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
| Merk | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 17V ac | |
| Power Rating | 20VA | |
| Alles selecteren | ||
|---|---|---|
Merk Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 17V ac | ||
Power Rating 20VA | ||
- Land van herkomst:
- SE
The transformer is a reliable and safe power supply device designed for alarms and monitoring systems. With a rated power of 20 VA, this transformer ensures a stable voltage feed in SELV and PELV installations. It is equipped with short circuit and overload protection features, making it ideal for sensitive applications requiring high insulation and safety standards.
Encapsulation class IP33 for protection against dust and moisture
Insulation class 4.2 kV for enhanced safety
Double insulated design with self-extinguishing thermoplastics V0 for durability
Primary plug fit to SCHUKO socket outlet for easy installation
Secondary outlet 2-pole AMP with locking device for secure connections
Insulation class 4.2 kV for enhanced safety
Double insulated design with self-extinguishing thermoplastics V0 for durability
Primary plug fit to SCHUKO socket outlet for easy installation
Secondary outlet 2-pole AMP with locking device for secure connections
Gerelateerde Links
- Tufvassons Transformator 20VA Safety Transformer 9V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 11.5V ac Secondary, 1.7A O/P
- Tufvassons Transformator 32VA Safety Transformer 24V Secondary
- Tufvassons Transformator 10VA Safety Transformer 24V Secondary
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 120VA Safety Transformer 24V ac Secondary
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P