Tufvassons Transformator 10VA Safety Transformer, 230V Primary, 24V Secondary
- RS-stocknr.:
- 288-3553
- Artikelnummer Distrelec:
- 156-28-722
- Fabrikantnummer:
- PSS10 230/24V
- Fabrikant:
- Tufvassons Transformator
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3553
- Artikelnummer Distrelec:
- 156-28-722
- Fabrikantnummer:
- PSS10 230/24V
- Fabrikant:
- Tufvassons Transformator
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
| Merk | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 24V | |
| Power Rating | 10VA | |
| Alles selecteren | ||
|---|---|---|
Merk Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 24V | ||
Power Rating 10VA | ||
- Land van herkomst:
- SE
The energy sector-approved transformer is ideal for low voltage installations with its double insulation and self-extinguishing plastic housing. It offers short circuit and overload protection, along with compliance with insurance standards. With a power output of 10 VA, it is suitable for various applications requiring high insulation and safety standards.
Double insulated transformer with self-extinguishing thermoplastic housing
Short circuit and overload protection with PTC
Compliance with insurance companies' standards
Primary entry knock outs 8/12mm, 2-pole 4 mm² terminal
Max torque for the terminal block is 0.25 Nm
Fast mounting on DIN-rail or wall mounting with 2 screws
Short circuit and overload protection with PTC
Compliance with insurance companies' standards
Primary entry knock outs 8/12mm, 2-pole 4 mm² terminal
Max torque for the terminal block is 0.25 Nm
Fast mounting on DIN-rail or wall mounting with 2 screws
Gerelateerde Links
- Tufvassons Transformator 32VA Safety Transformer 24V Secondary
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 38VA Safety Transformer 24V Secondary
- Tufvassons Transformator 60VA Safety Transformer 24V Secondary
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 60VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P