Tufvassons Transformator Safety Transformer 20 VA, 230 V ac, 230 V ac Primary, 24 V ac Secondary
- RS-stocknr.:
- 288-3551
- Artikelnummer Distrelec:
- 156-28-755
- Fabrikantnummer:
- PSS 20 230/24V
- Fabrikant:
- Tufvassons Transformator
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-3551
- Artikelnummer Distrelec:
- 156-28-755
- Fabrikantnummer:
- PSS 20 230/24V
- Fabrikant:
- Tufvassons Transformator
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
| Merk | Tufvassons Transformator | |
| Product Type | Safety Transformer | |
| Power | 20 VA | |
| Primary Voltage | 230 V ac, 230 V ac | |
| Secondary Voltage | 24 V ac | |
| Distrelec Product Id | 15628755 | |
| Maximum Operating Frequency | 50 Hz | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tufvassons Transformator | ||
Product Type Safety Transformer | ||
Power 20 VA | ||
Primary Voltage 230 V ac, 230 V ac | ||
Secondary Voltage 24 V ac | ||
Distrelec Product Id 15628755 | ||
Maximum Operating Frequency 50 Hz | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- Land van herkomst:
- SE
The 230/24V transformer is a reliable and durable product designed for low voltage installations. With a rated power of 20 VA and output voltage of 24V, this transformer is ideal for environments that demand high levels of insulation and safety. It is suitable for a range of applications in the energy sector and offers protection against overload and short circuit.
Impact resistant and self-extinguishing thermoplastics for enhanced durability
Double insulated design eliminates the need for an earth connection
PTC protection against overload and short circuit on secondary
Complies with insurance requirements for self-extinguishing plastic housing
Fast mounting on DIN-rail or wall with 2 screws for easy installation
Manufactured according to security standards EN 61558-1 and EN 61558-2-6
Gerelateerde Links
- Tufvassons Transformator Site Transformer 260 VA 230 V ac Secondary, 2.3 A O/P
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 60VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 32VA Safety Transformer 24V Secondary
- Tufvassons Transformator 10VA Safety Transformer 24V Secondary