Tufvassons Transformator Safety Transformer 60 VA, 230 V Primary, 24 V Secondary
- RS-stocknr.:
- 288-3556
- Artikelnummer Distrelec:
- 156-28-748
- Fabrikantnummer:
- PSS60 230/24V
- Fabrikant:
- Tufvassons Transformator
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 288-3556
- Artikelnummer Distrelec:
- 156-28-748
- Fabrikantnummer:
- PSS60 230/24V
- Fabrikant:
- Tufvassons Transformator
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
| Merk | Tufvassons Transformator | |
| Primary Voltage | 230 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 24 V | |
| Power | 60VA | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 50Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Tufvassons Transformator | ||
Primary Voltage 230 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 24 V | ||
Power 60VA | ||
Standards/Approvals No | ||
Maximum Operating Frequency 50Hz | ||
- Land van herkomst:
- SE
The transformer is a reliable and efficient solution for low voltage installations. It is designed to meet the high insulation and safety requirements of the energy sector while providing a rated power of 60 VA (2.5A).
Double insulated transformer suitable for SELV and PELV installations
Protection against overload and short circuit on secondary with PTC
Complies with insurance companies' requirements for self-extinguishing plastic housing
Fast mounting on DIN-rail or wall with 4 screws for easy installation
Primary and secondary entry knock outs for flexibility in wiring
Manufactured according to security and emissions standards for reliability and safety
Gerelateerde Links
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Tufvassons Transformator Site Transformer 260 VA 230 V ac Secondary, 2.3 A O/P
- Tufvassons Transformator Safety Transformer 20 VA 230 V ac Primary, 24 V ac Secondary
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator 32VA Safety Transformer 24V Secondary
- Tufvassons Transformator 10VA Safety Transformer 24V Secondary
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 38VA Safety Transformer 24V Secondary