IKO Nippon Thompson Slewing Ring with 120 mm OD
- RS-stocknr.:
- 175-3608
- Fabrikantnummer:
- CRBHV8016AUUT1
- Fabrikant:
- IKO Nippon Thompson
Subtotaal (1 eenheid)*
€ 255,31
(excl. BTW)
€ 308,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 255,31 |
*prijsindicatie
- RS-stocknr.:
- 175-3608
- Fabrikantnummer:
- CRBHV8016AUUT1
- Fabrikant:
- IKO Nippon Thompson
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
| Merk | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Seal Material | Stainless Steel | |
| Inside Diameter | 80mm | |
| Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Seal Material Stainless Steel | ||
Inside Diameter 80mm | ||
Material Stainless Steel | ||
- Land van herkomst:
- VN
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment loads. The rollers make line-contact with raceway surfaces, and, therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site and achieves cost reductions and shortened lead times from manufacture to delivery through revision of our Crossed Roller Bearing design and manufacturing processes to be a Crossed Roller Bearing boasting excellent cost performance. This product can contribute to equipment cost reductions or shorter delivery times when integrated into various machines.
High Rigidity / High Accuracy
Quick Delivery / Very Affordable
Gerelateerde Links
- IKO Nippon Thompson Slewing Ring with 120 mm OD
- IKO Nippon Thompson Slewing Ring with 55 mm OD
- IKO Nippon Thompson Slewing Ring with 240 mm OD
- IKO Nippon Thompson Slewing Ring with 80 mm OD
- IKO Nippon Thompson Slewing Ring with 60 mm OD
- IKO Nippon Thompson Slewing Ring with 65 mm OD
- IKO Nippon Thompson Slewing Ring with 130 mm OD
- IKO Nippon Thompson Slewing Ring with 70 mm OD