Nidec Components Through Hole Slide Switch DPDT (On)-(On) 10mA Polyamide
- RS-stocknr.:
- 244-4078
- Fabrikantnummer:
- MFS201N-24-Z
- Fabrikant:
- Nidec Components
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 5,06
(excl. BTW)
€ 6,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 1,012 | € 5,06 |
| 25 + | € 0,95 | € 4,75 |
*prijsindicatie
- RS-stocknr.:
- 244-4078
- Fabrikantnummer:
- MFS201N-24-Z
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 10mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | (On)-(On) | |
| Width | 4mm | |
| Series | MFS | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Depth | 6mm | |
| Mechanical Life | 5000Steps | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 10mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration (On)-(On) | ||
Width 4mm | ||
Series MFS | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Depth 6mm | ||
Mechanical Life 5000Steps | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- Land van herkomst:
- CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.
RoHS compliant
Gerelateerde Links
- Nidec Components Through Hole Slide Switch DPDT On-On 10mA Polyamide
- Nidec Components Panel Slide Switch DPDT On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10mA Polyamide
- Nidec Components Panel Slide Switch SPDT On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT On-On 10mA Polyamide
- Nidec Components Through Hole Slide Switch 4P12T On-On 10mA Polyamide
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch DPDT On-Off-On 50mA