Omron IP64 PCB Slide Switch SPDT Latching 50 mA @ 60 V
- RS-stocknr.:
- 712-8051P
- Fabrikantnummer:
- A9S110012
- Fabrikant:
- Omron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 712-8051P
- Fabrikantnummer:
- A9S110012
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 50 mA @ 60 V | |
| IP Rating | IP64 | |
| Terminal Type | Through Hole | |
| Contact Resistance | 50mΩ | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -20 → +80°C | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Contact Configuration SPDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 50 mA @ 60 V | ||
IP Rating IP64 | ||
Terminal Type Through Hole | ||
Contact Resistance 50mΩ | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Gold Plated | ||
Operating Temperature Range -20 → +80°C | ||
- Land van herkomst:
- JP