Bahco 29M-28 28 mm Socket Wrench with Metal Handle, 334mm Overall
- RS-stocknr.:
- 163-992
- Fabrikantnummer:
- 29M-28
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 88,09
(excl. BTW)
€ 106,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,09 |
*prijsindicatie
- RS-stocknr.:
- 163-992
- Fabrikantnummer:
- 29M-28
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Socket Wrench | |
| Drive Size | 28mm | |
| Handle Type | Metal | |
| Head Shape | Double Head Offset | |
| Overall Length | 334mm | |
| Model Number | 29M-28 | |
| Material | High Alloy Steel | |
| Finish | Chrome Plated, Micro Matt | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2236 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Socket Wrench | ||
Drive Size 28mm | ||
Handle Type Metal | ||
Head Shape Double Head Offset | ||
Overall Length 334mm | ||
Model Number 29M-28 | ||
Material High Alloy Steel | ||
Finish Chrome Plated, Micro Matt | ||
Number of Points 6 | ||
Standards/Approvals ISO 2236 | ||
Vrijgesteld
- Land van herkomst:
- ES
Bahco 28 mm Double Head Offset Socket Wrench with 6 x 6-Point Dynamic-Drive™ 334 mm
The Bahco Tools Socket Wrench is designed for versatility and efficiency, making it an essential tool for any professional or DIY enthusiast. Featuring a robust 6 point Dynamic Drive profile, this wrench optimises grip on fasteners, reducing the risk of rounding while maximising torque transfer. The chrome plated micro matte finishing not only contributes to its aesthetic appeal but also provides a high quality surface that resists corrosion and wear. With its unique pass through design, you can effortlessly tackle long thread bars, enhancing functionality across a range of applications. This wrench combines precision engineering with practical design, delivering outstanding performance in every task.
High performance alloy steel construction guarantees longevity
Offset and deep socket designs increase accessibility in tight spaces
Standard compliant with ISO 2236 for quality assurance
Gerelateerde Links
- Bahco 29M-29 29 mm Socket Wrench with Metal Handle, 345mm Overall
- Bahco 29M-32 32 mm Socket Wrench with Metal Handle, 381mm Overall
- Bahco 29M-30 30 mm Socket Wrench with Metal Handle, 357mm Overall
- Bahco Tube Wrench, Bar Handle Handle
- Bahco Tube Wrench Bar Handle Handle VDE/1000V Approved
- Bahco 9550N 1 in Socket Wrench with Metal Handle, 640mm Overall
- Bahco NS242-32 1 in Socket Wrench with Metal Handle, 550mm Overall
- Bahco NS242-24 3/4 in Socket Wrench with Metal Handle, 320mm Overall