Bahco Tube Wrench, Bar Handle Handle
- RS-stocknr.:
- 171-848
- Fabrikantnummer:
- 29M/10
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 210,09
(excl. BTW)
€ 254,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 210,09 |
*prijsindicatie
- RS-stocknr.:
- 171-848
- Fabrikantnummer:
- 29M/10
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Wrench Set | |
| Wrench Type | Tube Wrench | |
| Handle Type | Bar Handle | |
| Finish | Chrome Plated, Micro Matt | |
| Material | Steel | |
| Standards/Approvals | ISO 2236 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Wrench Set | ||
Wrench Type Tube Wrench | ||
Handle Type Bar Handle | ||
Finish Chrome Plated, Micro Matt | ||
Material Steel | ||
Standards/Approvals ISO 2236 | ||
Vrijgesteld
- Land van herkomst:
- ES
Bahco Metric Double Head Offset Socket Wrench Set with 6 x 6-Point Dynamic-Drive™ - 10 Pcs/Box
The Bahco Tools Socket Wrench Set is meticulously crafted for both professional and DIY enthusiasts alike. This toolbox features an innovative 6 point dynamic drive profile that enhances grip and minimises rounding of fasteners, ensuring precision every time. Each wrench is constructed with high performance alloy steel, providing exceptional durability and strength, ideal for tackling a variety of tasks. Packaged in a sturdy cardboard box, it is the perfect addition to any workshop or garage.
Pass through design facilitates effortless engagement on long thread bars
Sleek chrome plated micro matte finish enhances resistance to corrosion
Includes a comprehensive range of sizes for versatile applications
Gerelateerde Links
- Bahco Tube Wrench, Bar Handle Handle
- Bahco Tube Wrench Bar Handle Handle VDE/1000V Approved
- Bahco 29M-28 28 mm Socket Wrench with Metal Handle, 334mm Overall
- Bahco 29M-29 29 mm Socket Wrench with Metal Handle, 345mm Overall
- Bahco 29M-32 32 mm Socket Wrench with Metal Handle, 381mm Overall
- Bahco 29M-30 30 mm Socket Wrench with Metal Handle, 357mm Overall
- Bahco 199mm Overall
- Bahco 199mm Overall