STAHLWILLE 1/2 in Drive 10 mm 12 Point Square, 38mm Overall Length
- RS-stocknr.:
- 737-0498
- Fabrikantnummer:
- 03010010
- Fabrikant:
- STAHLWILLE
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 14,09
(excl. BTW)
€ 17,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,09 |
*prijsindicatie
- RS-stocknr.:
- 737-0498
- Fabrikantnummer:
- 03010010
- Fabrikant:
- STAHLWILLE
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
| Merk | STAHLWILLE | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124/ISO 2725-1, DIN 3120, ASME B 107.5 M, ASME B 107.1 | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Alles selecteren | ||
|---|---|---|
Merk STAHLWILLE | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124/ISO 2725-1, DIN 3120, ASME B 107.5 M, ASME B 107.1 | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
Vrijgesteld
- Land van herkomst:
- DE
1/2in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Gerelateerde Links
- STAHLWILLE 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length