STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- RS-stocknr.:
- 737-0599
- Fabrikantnummer:
- 03151414
- Fabrikant:
- STAHLWILLE
Subtotaal (1 eenheid)*
€ 31,54
(excl. BTW)
€ 38,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,54 |
*prijsindicatie
- RS-stocknr.:
- 737-0599
- Fabrikantnummer:
- 03151414
- Fabrikant:
- STAHLWILLE
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
| Merk | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 140mm | |
| Standards/Approvals | E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, ASME B 107.5 M, ASME B 107.1, Fed. Spec. GGG-W-641, E DIN EN 3710, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Alles selecteren | ||
|---|---|---|
Merk STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 140mm | ||
Standards/Approvals E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, ASME B 107.5 M, ASME B 107.1, Fed. Spec. GGG-W-641, E DIN EN 3710, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1 | ||
Material Alloy Steel | ||
Drive Type Square | ||
Vrijgesteld
- Land van herkomst:
- DE
Stahlwille Socket, 1/2 inch Drive size, 14mm Bit size - 03151414
This socket is designed for use in various automotive and mechanical applications. With a drive size of 1/2 inch and a hex bit size of 14mm, it offers versatility and ease of use in demanding environments. Constructed from chrome alloy steel, this socket features a chrome plated finish for enhanced durability and corrosion resistance. Measuring 140mm in length, it provides sufficient reach for difficult-to-access areas.
Features & Benefits
• High-torque capabilities for effective fastening
• Square drive socket ensures compatibility with multiple tools
• Chrome plated socket prevents rust and wear
• Hex bit socket design enhances grip and torque
• Lightweight construction for easy handling
Applications
• Ideal for automotive maintenance and repair tasks
• Suitable for mechanical assembly in industrial settings
• Perfect for DIY enthusiasts working on home projects
• Useful for electrical installations requiring precision
What material is used in the construction of this socket?
It is made from chrome alloy steel, providing excellent strength and durability while ensuring a long service life.
What is the significance of the chrome plated finish?
The chrome plating offers enhanced resistance to rust and wear, contributing to the socket's longevity and maintaining its appearance over time.
What is the maximum length of this socket?
The total length of this unit is 140mm, allowing for adequate reach in confined spaces.
Can this socket be used with other ratchet or wrench types?
Yes, due to its universal square drive design, it can be used with various 1/2 inch drive ratchet and wrench types, enhancing its versatility.
Gerelateerde Links
- STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length