SAM 1382 1.5m Desoldering Braid
- RS-stocknr.:
- 221-4432
- Fabrikantnummer:
- 1382-15
- Fabrikant:
- SAM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 221-4432
- Fabrikantnummer:
- 1382-15
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Model Number | 1382 | |
| Length | 1.5m | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Model Number 1382 | ||
Length 1.5m | ||
Vrijgesteld
- Land van herkomst:
- FR
The SAM Outillage Desoldering Braid 1.5M is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in Soldering
Used in Soldering
Gerelateerde Links
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- SAM 1382-300 3 m De-Soldering Braid, Width 3m
- Chemtronics 1.5m No Clean Desoldering Braid, Width 3.7mm
- Chemtronics CW5-5L Desoldering Braid 1.5m Length
- Weller 1.6m Desoldering Braid, Width 2.5mm
- Electrolube 1.7m Desoldering Braid, Width 2mm
- Chemtronics 1.5 m Lead Free No Clean De-Soldering Braid, Width 1.5m
- Solder Wicks