Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MX-500 and MX-5000 series Soldering & Rework Systems
- RS-stocknr.:
- 289-3141
- Artikelnummer Distrelec:
- 182-00-545
- Fabrikantnummer:
- MX-RM3E
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 155,71
(excl. BTW)
€ 188,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 november 2026
- Plus verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,71 |
*prijsindicatie
- RS-stocknr.:
- 289-3141
- Artikelnummer Distrelec:
- 182-00-545
- Fabrikantnummer:
- MX-RM3E
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Hand Piece | |
| For Use With | MX-500 and MX-5000 series Soldering & Rework Systems | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Hand Piece | ||
For Use With MX-500 and MX-5000 series Soldering & Rework Systems | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Metcal Soldering Accessory, MX-500 and MX-5000 Compatible Systems, Soldering Iron Hand Piece - MX-RM3E
This is an ESD-safe soldering handle designed for MX-500 series soldering and rework systems. It is supplied with a CP2 cartridge and provides a compatible handpiece for general soldering applications.
Features and Benefits:
• ESD-safe design supports soldering work on sensitive electronic assemblies
• Compatible with MX-500 series systems for soldering and rework applications
• CP2 cartridge is included for use with compatible soldering tips
• Dedicated soldering handle design supports comfortable bench-top operation
• Compatible with MX-500 series systems for soldering and rework applications
• CP2 cartridge is included for use with compatible soldering tips
• Dedicated soldering handle design supports comfortable bench-top operation
Applications
• Soldering electronic components and printed circuit boards
• PCB assembly, repair and rework
• Use with compatible METCAL MX-500 soldering systems
• PCB assembly, repair and rework
• Use with compatible METCAL MX-500 soldering systems
What is the MX-RM3E used for?
It is an ESD-safe soldering handle designed for use with compatible METCAL MX-500 series soldering and rework systems.
Is the CP2 cartridge included?
Yes, The MX-RM3E is supplied with a CP2 cartridge.
Gerelateerde Links
- Metcal STTC-198 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-5000 MX-500
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MX-5010 Soldering & Rework System
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal Soldering Accessory Soldering Iron Stand MX-5010 Soldering & Rework System,
- Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal SMTC-160 0.5 mm Blade 9.14 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-836 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal SMTC-1167 1.5 mm Hoof 16.51 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series