Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MX-5010 Soldering & Rework System
- RS-stocknr.:
- 675-0708
- Artikelnummer Distrelec:
- 182-97-661
- Fabrikantnummer:
- RS-MX-H1-AV
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 168,81
(excl. BTW)
€ 204,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 16 november 2026
- Plus verzending 22 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 168,81 |
*prijsindicatie
- RS-stocknr.:
- 675-0708
- Artikelnummer Distrelec:
- 182-97-661
- Fabrikantnummer:
- RS-MX-H1-AV
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Hand Piece | |
| For Use With | MX-5010 Soldering & Rework System | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Hand Piece | ||
For Use With MX-5010 Soldering & Rework System | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Metcal Soldering Accessory, For Use With MX-5010 Soldering & Rework System, Soldering Iron Hand Piece - RS-MX-H1-AV
This is an Advanced handpiece designed for MX-5000 and MX-5200 series soldering and rework systems. It is suitable for general-purpose soldering, SMD rework and pad clean-up applications.
Features and Benefits:
• Advanced handpiece design supports general-purpose soldering and rework
• Compatible with STTC and SMTC cartridges
• Ergonomic, cool-to-the-touch construction supports comfortable operation
• 178cm burn-proof, ESD-safe cable provides practical reach during bench work
• Compatible with STTC and SMTC cartridges
• Ergonomic, cool-to-the-touch construction supports comfortable operation
• 178cm burn-proof, ESD-safe cable provides practical reach during bench work
Applications
• Soldering electronic components and printed circuit boards
• Surface-mount device rework
• PCB pad clean-up and touch-up soldering
• Surface-mount device rework
• PCB pad clean-up and touch-up soldering
Which systems is the MX-H1-AV compatible with?
It is designed for MX-5000 and MX-5200 series systems.
Which cartridges are compatible with the MX-H1-AV?
It is compatible with STTC and SMTC cartridges.
Gerelateerde Links
- Metcal Soldering Accessory Soldering Iron Stand MX-5010 Soldering & Rework System,
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MX-500 and MX-5000 series Soldering & Rework Systems
- Metcal SMC 16.5 mm Hoof 16.51 mm Soldering Iron Tip for use with MX-H1-AV CV-H1-AV Solder Hand Pieces, CV-500
- Metcal STTC-198 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MX-5000 MX-500
- Metcal CVC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E, MX-RM6E
- Metcal CVC 1 mm Chisel 6.5 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E, MX-RM6E
- Metcal CVC 13.7 mm Conical 13.7 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,
- Metcal CVC 8.4 mm Conical 8.4 mm Soldering Iron Tip for use with CV-H1-AV MX-H1-AV MX- RM3E,