Hakko FX9703 0.2 mm Chisel Soldering Iron Tip for use with FX9703
- RS-stocknr.:
- 106-295
- Fabrikantnummer:
- T50-D02
- Fabrikant:
- Hakko
Subtotaal (1 zak van 1 eenheid)*
€ 48,65
(excl. BTW)
€ 58,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
- Plus verzending 20 stuk(s) vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak |
|---|---|
| 1 + | € 48,65 |
*prijsindicatie
- RS-stocknr.:
- 106-295
- Fabrikantnummer:
- T50-D02
- Fabrikant:
- Hakko
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
| Merk | Hakko | |
| Tip Shape | Chisel | |
| Model Number | FX9703 | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX9703 | |
| Tip Series | T50 | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hakko | ||
Tip Shape Chisel | ||
Model Number FX9703 | ||
Product Type Soldering Iron Tip | ||
For Use With FX9703 | ||
Tip Series T50 | ||
Tip Width 0.2 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The Hakko soldering iron tip for use with the FX-9703 soldering stations. This shape is capable of any soldering by placing the tip end in 2 ways such as face and point.
Accurate heating and greater stability
Built-in sensor for faster thermal adjustments
Gerelateerde Links
- Hakko FX9703 1 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 0.6 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 0.4 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 0.1 mm Micro Fine Soldering Iron Tip for use with FX9703
- Hakko FX9703 3 x 3 mm Bent Soldering Iron Tip for use with FX9703
- Hakko FX9703 1.4 x 8.5 mm Knife Soldering Iron Tip for use with FX9703
- Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937 Hakko FX-888 Soldering Station,
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,