Hakko FX9703 0.1 mm Micro Fine Soldering Iron Tip for use with FX9703
- RS-stocknr.:
- 106-301
- Fabrikantnummer:
- T50-I01
- Fabrikant:
- Hakko
Subtotaal (1 zak van 1 eenheid)*
€ 48,65
(excl. BTW)
€ 58,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak |
|---|---|
| 1 + | € 48,65 |
*prijsindicatie
- RS-stocknr.:
- 106-301
- Fabrikantnummer:
- T50-I01
- Fabrikant:
- Hakko
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
| Merk | Hakko | |
| Tip Shape | Micro Fine | |
| Model Number | FX9703 | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX9703 | |
| Tip Series | T50 | |
| Tip Width | 0.1 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hakko | ||
Tip Shape Micro Fine | ||
Model Number FX9703 | ||
Product Type Soldering Iron Tip | ||
For Use With FX9703 | ||
Tip Series T50 | ||
Tip Width 0.1 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The Hakko soldering iron tip with shape micro fine is designed for use with the FX-9703 soldering stations. Having the very fine tip end, this shape is best for soldering micro components such as 0603 and for repairing high density mounting. The heat capacity of Shape I is very small.
Accurate heating and greater stability
Built-in sensor for faster thermal adjustments
Very fine tip end makes it easy to solder a tiny chip
Gerelateerde Links
- Hakko FX9703 1 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 0.2 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 0.6 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 0.4 mm Chisel Soldering Iron Tip for use with FX9703
- Hakko FX9703 3 x 3 mm Bent Soldering Iron Tip for use with FX9703
- Hakko FX9703 1.4 x 8.5 mm Knife Soldering Iron Tip for use with FX9703
- Hakko FX-9705 0.7 mm Micro Fine Soldering Iron Tip for use with FX9705
- Hakko FX-9701/9702 0.15 mm Micro Fine Soldering Iron Tip for use with FX-9702, FX-9701