Weller ETB 2.4 mm Screwdriver Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)
- RS-stocknr.:
- 179-701
- Fabrikantnummer:
- 4ETB-1
- Fabrikant:
- Weller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 6,61
(excl. BTW)
€ 8,00
(incl. BTW)
- RS-stocknr.:
- 179-701
- Fabrikantnummer:
- 4ETB-1
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | ETB | |
| For Use With | WEP70, LR20, LR21 (old generation) | |
| Tip Size | 2.4 mm | |
| Tip Series | ET | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Tip Shape Screwdriver | ||
Model Number ETB | ||
For Use With WEP70, LR20, LR21 (old generation) | ||
Tip Size 2.4 mm | ||
Tip Series ET | ||
- Land van herkomst:
- MX
The Weller soldering tip features a 2.4 mm width and 0.8 mm thickness, designed for universal soldering tasks with the WEP 70 soldering iron. It offers very good performance for various soldering jobs.
Wide range of tips
Maximum durability and long life
Maximum durability and long life
Gerelateerde Links
- Weller ETB 2.4 mm Screwdriver 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller Straight Soldering Iron Tip for use with LR21 (old generation) LR20
- Weller ETD 4 LR20, LR21 (old generation)
- Weller ET SMD Surface Mount Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller ETD Screwdriver 4.6 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller ETCC 3 LR20, LR21 (old generation)
- Weller ETSL 34.5 mm Screwdriver Soldering Iron Tip for use with WEP70 LR20
- Weller ETM 3.2 mm Screwdriver Soldering Iron Tip for use with WEP70 LR21 (old generation)