Metcal SMC 17.8 mm Hoof 17.78 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces,
- RS-stocknr.:
- 182-7656
- Fabrikantnummer:
- SMC-7HF6033S
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 68,72
(excl. BTW)
€ 83,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 68,72 |
*prijsindicatie
- RS-stocknr.:
- 182-7656
- Fabrikantnummer:
- SMC-7HF6033S
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Model Number | SMC | |
| Tip Shape | Hoof | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E | |
| Tip Series | 700 | |
| Tip Angle | 60° | |
| Tip Width | 17.8 mm | |
| Tip Length | 17.78mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Model Number SMC | ||
Tip Shape Hoof | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500 Systems, CV-5200, CV-H1-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E | ||
Tip Series 700 | ||
Tip Angle 60° | ||
Tip Width 17.8 mm | ||
Tip Length 17.78mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
Metcal SMC Soldering Tips / Solder Tip Cartridges.
SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many general applications.
The 600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder.
The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
SMC Series applications - Multi-lead speed soldering cartridge for Gull-Winged components, SOP, QFP.
Suitable for:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron CV-H1-AV.
Gerelateerde Links
- Metcal SMC 11.6 mm Concave Hoof 11.6 mm Soldering Iron Tip for use with CV-500 Systems CV-H1-AV Solder Hand
- Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7HF0015V 1.5 mm Concave Hoof Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal SMC 16.5 mm Hoof 16.51 mm Soldering Iron Tip for use with MX-H1-AV CV-H1-AV Solder Hand Pieces, CV-500
- Metcal SMC-7BL0016S 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-8BL0010S 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7BL0025H 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7KN0025S 2.5 mm Knife Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200