Metcal PTC 28 mm Blade 12.7 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- RS-stocknr.:
- 182-7720
- Fabrikantnummer:
- PTC-7BL1328R
- Fabrikant:
- Metcal
Subtotaal (1 paar)*
€ 153,24
(excl. BTW)
€ 185,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 153,24 |
*prijsindicatie
- RS-stocknr.:
- 182-7720
- Fabrikantnummer:
- PTC-7BL1328R
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Model Number | PTC | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | |
| Tip Series | 7BL | |
| Tip Angle | 22° | |
| Tip Width | 28 mm | |
| Tip Length | 12.7mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Model Number PTC | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | ||
Tip Series 7BL | ||
Tip Angle 22° | ||
Tip Width 28 mm | ||
Tip Length 12.7mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
Metcal PTC Tweezer Solder Tips / Soldering Tips / Tweezer Tip Cartridges.
PTC-tweezer-tip cartridges are the standard tweezer-tip range for the Metcal CV-5200, CV-500, MX-500, MX-5000 and MX-5200 series soldering systems.
All cartridges are available in 3 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many general applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
PTC series will remove chips and SOIC-components.
Suitable for:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, precision tweezer CV-H4-PTZ, MX-PTZ, tweezer-kit CV-UK4, MX-UK4.
Gerelateerde Links
- Metcal 12.7 mm Blade 12.7 mm Soldering Iron Tip for use with MX‐5000 MX‐500, CV‐5200
- Metcal 2 mm Chisel 16.5 mm Soldering Iron Tip for use with MX-500 CV-500 Systems, MX-5200 and CV-5200
- Metcal 14.3 mm Bent Conical 14.3 mm Soldering Iron Tip for use with MX‐500 MX‐5000, CV‐5200
- Metcal 1.85 mm Chisel 10 mm Soldering Iron Tip for use with MX-5200 CV-5200 MX-500
- Metcal 17.8 mm Hoof 17.78 mm Soldering Iron Tip for use with CV-5200 MX-5200 MX-500
- Metcal 3.3 mm Hoof 17.78 mm Soldering Iron Tip for use with CV-500 MX-500 MX-5200
- Metcal 0.4 mm Conical 8.5 mm Soldering Iron Tip for use with MX-5200 CV-5200 CV-500 S
- Metcal 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-500 S CV-5200 MX-500