Hakko FR702 0.2 mm Conical Soldering Iron Tip for use with Hakko 907, Hakko 928, Hakko 907-ESD, Hakko 937, Hakko 703
- RS-stocknr.:
- 237-7082
- Fabrikantnummer:
- T18-BR02
- Fabrikant:
- Hakko
Subtotaal (1 eenheid)*
€ 9,74
(excl. BTW)
€ 11,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,74 |
*prijsindicatie
- RS-stocknr.:
- 237-7082
- Fabrikantnummer:
- T18-BR02
- Fabrikant:
- Hakko
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
| Merk | Hakko | |
| Model Number | FR702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | Hakko 907, Hakko 928, Hakko 907-ESD, Hakko 937, Hakko 703 Soldering Station, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 936-ESD, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko FX-888 Soldering Station, Hakko 936 | |
| Tip Series | T18 | |
| Tip Angle | 30° | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hakko | ||
Model Number FR702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With Hakko 907, Hakko 928, Hakko 907-ESD, Hakko 937, Hakko 703 Soldering Station, Hakko 913 ESD Safe Fume Extraction Iron, Hakko 936-ESD, Hakko 900M Soldering Iron and Hakko 900M-ESD, Hakko FX-888 Soldering Station, Hakko 936 | ||
Tip Series T18 | ||
Tip Angle 30° | ||
Tip Width 0.2 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The Hakko conical tip used with the following Hakko soldering stations and systems like FX 888 soldering station, 913 ESD safe fume extraction iron, 907 soldering iron, 907 ESD soldering iron, 900M soldering iron, 900M ESD soldering iron, soldering station, 936 soldering station, 936 ESD soldering station, 937 soldering station, 703 soldering station.
Tip shape is conical 0.2rb
It has a tinned cut out surface
Gerelateerde Links
- Hakko FR702 2.4 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD,
- Hakko FR702 5 mm Bevel 1 mm Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering Iron and Hakko
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,
- Hakko FR702 4 mm Bevel 14.5 mm Soldering Iron Tip for use with Hakko 937 Hakko 928,
- Hakko FR702 3 mm Bevel Soldering Iron Tip for use with Hakko 907-ESD Hakko 936-ESD, Hakko 900M Soldering
- Hakko FR702 0.8 mm Bevel Soldering Iron Tip for use with Hakko 937 Hakko 900M Soldering Iron and Hakko
- Hakko FR702 0.5 mm Bevel Soldering Iron Tip for use with Hakko 907 Hakko 900M Soldering
- Hakko FR702 3.2 mm Chisel Soldering Iron Tip for use with Hakko 937 Hakko FX-888 Soldering Station,