Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS-stocknr.:
- 252-8191
- Artikelnummer Distrelec:
- 303-44-803
- Fabrikantnummer:
- T0050113499
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 49,92
(excl. BTW)
€ 60,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 9 stuk(s) vanaf 11 januari 2027
- Plus verzending 23 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,92 |
*prijsindicatie
- RS-stocknr.:
- 252-8191
- Artikelnummer Distrelec:
- 303-44-803
- Fabrikantnummer:
- T0050113499
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Model Number | RTUS 050 S MS | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 5 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Model Number RTUS 050 S MS | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 5 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
Weller RTUS Series Soldering Iron Tip, Chisel Tip, 5mm Tip size - T0050113499
This soldering iron tip by Weller, with a chisel tip shape and 5mm size from the RTUS series, offers exceptional performance in heavy-duty soldering applications. It is designed to work seamlessly with the WXMPS MS smart soldering iron and WXsmart soldering station, providing maximum precision and power for soldering tasks.
Features & Benefits
• Chisel tip shape with a 5 mm size for precise soldering applications
• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station for versatile use
• Performs optimally with thermal core technology, ensuring efficient heat transfer
• Fast 7-second heat-up time for quick use in heavy-duty applications
• Maximum power delivery of 150W for soldering multilayer boards accurately
• Smart tips with integrated chips for full process control and traceability
Applications
• Reliable for heavy-duty soldering applications
• Ideal for use in the electronics, medical technology, and aerospace industries
Can it be used for heavy-duty applications?
Yes, the soldering iron tip is specifically designed for heavy-duty soldering tasks.
Will it work with WXMPS MS Smart Soldering Iron?
Yes, it is compatible with the WXMPS MS Smart Soldering Iron.
Is it suitable for precise soldering applications?
Yes, the chisel tip shape and 5 mm size ensure maximum precision during soldering tasks.
Can it be used for multilayer boards?
Yes, the soldering iron tip delivers 150W of power, making it suitable for soldering multilayer boards.
Does it come with smart chip technology?
Yes, the soldering iron tip features smart tips with integrated chips for enhanced control and traceability.
Gerelateerde Links
- Weller RTUS 050 B MS 5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 160 K MS 16 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 093 S MS 9.3 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 076 S MS 7.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron