Weller RTUS 076 S MS 7.6 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS-stocknr.:
- 252-8192
- Artikelnummer Distrelec:
- 303-44-804
- Fabrikantnummer:
- T0050113599
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 49,92
(excl. BTW)
€ 60,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 3 stuk(s) vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,92 |
*prijsindicatie
- RS-stocknr.:
- 252-8192
- Artikelnummer Distrelec:
- 303-44-804
- Fabrikantnummer:
- T0050113599
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Model Number | RTUS 076 S MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 7.6 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Model Number RTUS 076 S MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 7.6 mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- MX
Weller RTUS Series Soldering Iron Tip, Chisel Tip, 7.6mm Tip size - T0050113599
This soldering iron tip from Weller is designed to provide precise and efficient soldering for a variety of applications. With a chisel tip shape and a size of 7.6mm, it offers excellent heat transfer and recovery time, making it ideal for heavy-duty soldering tasks. The tip is compatible with the WXMPS MS smart soldering iron and the WXsmart soldering station, ensuring maximum performance and reliability.
Features & Benefits
• Chisel tip shape for maximum precision during soldering
• 7.6 mm size for versatile soldering applications
• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station for high-traffic use
• Fast 7-second heat-up time for efficient soldering processes
• Thermal core technology for optimised heat transfer and maximum power
Applications
• Ideal for heavy-duty soldering applications in industries such as electronics, medical technology, and aerospace
• Suitable for soldering large component sizes from 1612 and bigger
• Essential for multilayer boards and components requiring precise soldering
Can it provide fast heat-up time for heavy-duty applications?
Yes, the soldering iron tip offers a fast 7-second heat-up time for efficient soldering processes.
Will it work with the WXMPS MS Smart Soldering Iron and WXsmart Soldering Station?
Yes, it is compatible with both the WXMPS MS Smart Soldering Iron and WXsmart Soldering Station for maximum performance.
Is it suitable for soldering large component sizes?
Yes, it is suitable for heavy-duty applications with large component sizes from 1612 and bigger.
Gerelateerde Links
- Weller RTU 076 S MS 7.6 mm Screwdriver 28 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTUS 160 K MS 16 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 050 S MS 5 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 093 S MS 9.3 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron