Weller Electric Soldering Iron, 24V, 80 W, for use with PU 81 PUD 81 PUD 81i PU WAD 101 PUD 121 PU WAD 101IG PUD 151 WD
- RS-stocknr.:
- 174-012
- Fabrikantnummer:
- T0052917299N
- Fabrikant:
- Weller
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 224,22
(excl. BTW)
€ 271,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
- Plus verzending 5 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 224,22 |
*prijsindicatie
- RS-stocknr.:
- 174-012
- Fabrikantnummer:
- T0052917299N
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Input Voltage | 24V | |
| Tip Series | LT | |
| For Use With | PU 81 PUD 81 PUD 81i PU WAD 101 PUD 121 PU WAD 101IG PUD 151 WD 1 WD 1M WT 1 WT 1H WR 2 WR 3M WR 3ME | |
| Series | T005 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | UPC | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Input Voltage 24V | ||
Tip Series LT | ||
For Use With PU 81 PUD 81 PUD 81i PU WAD 101 PUD 121 PU WAD 101IG PUD 151 WD 1 WD 1M WT 1 WT 1H WR 2 WR 3M WR 3ME | ||
Series T005 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals UPC | ||
- Land van herkomst:
- MX
Weller Soldering Iron, 80W Power Rating, 450°C Tip Temperature - T0052917299N
This soldering iron is an electric tool designed for high-temperature joining tasks in industrial and electronics environments. It operates from a 24V supply and delivers substantial heating capacity suited to demanding soldering work. The device is compatible with a broad range of Weller handpiece systems and accepts LT-series tips for precision or heavier-duty applications. It is suitable for technicians requiring a robust iron that integrates with existing Weller toolsets.
Features and Benefits:
• 80W power output delivers rapid heat-up for efficient cycle times
• 450 °C maximum tip temperature enables robust solder joints
• LT-series tip compatibility supports varied tip geometries
• Electric 24V operation integrates with industrial power supplies
• UPC approval confirms adherence to recognised product criteria
• 450 °C maximum tip temperature enables robust solder joints
• LT-series tip compatibility supports varied tip geometries
• Electric 24V operation integrates with industrial power supplies
• UPC approval confirms adherence to recognised product criteria
Applications
• Suitable for repairs on electronic assemblies requiring high heat
• Used with WT and WR handheld stations in production lines
• Ideal for maintenance with PU, PUD and WAD system tools
• Can be used for tasks needing LT-series tips of different shapes
• Suitable for workshop environments that use 24V tool infrastructure
• Used with WT and WR handheld stations in production lines
• Ideal for maintenance with PU, PUD and WAD system tools
• Can be used for tasks needing LT-series tips of different shapes
• Suitable for workshop environments that use 24V tool infrastructure
Which power configuration is required to run this tool?
It requires a 24V supply and draws power at an 80W rating to reach operational temperature.
What tip options can be fitted for different joint types?
Tips from the LT family can be used, allowing selection of shapes for fine or larger fillets.
Which Weller tool platforms is it compatible with?
It interfaces with a range of PU, PUD and WAD handpiece and station types, plus WT and WR series systems.
What peak temperature can be expected at the tip during use?
The tip can attain up to 450 °C for high-temperature soldering applications.
Gerelateerde Links
- Weller PU 81 Analogue Power Unit 80 W, 230V
- Weller WAD 101 Digital Hot Air station 105 W, 230V
- Weidmüller, WAD WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets
- Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
- Weller Electric Soldering Iron 50 W, for use with WS81/WD/WT/WR
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR
- FEIN Punch 3mm Overall
- Rocol WD Spray Oil 300 ml Aerosol