Weller Electric Soldering Gun, 230V, 30.13 W, for use with 76 mm Core Tape
- RS-stocknr.:
- 174-126
- Artikelnummer Distrelec:
- 301-64-378
- Fabrikantnummer:
- TB100EU
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 45,45
(excl. BTW)
€ 54,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
- Plus verzending 21 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,45 |
*prijsindicatie
- RS-stocknr.:
- 174-126
- Artikelnummer Distrelec:
- 301-64-378
- Fabrikantnummer:
- TB100EU
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Product Type | Soldering Gun | |
| Power Type | Electric | |
| Sub Type | Therma-Boost Heat Gun | |
| Power Rating | 30.13W | |
| Plug Type | Type F - Schuko | |
| For Use With | 76 mm Core Tape | |
| Soldering Tip Temperature | 510°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Product Type Soldering Gun | ||
Power Type Electric | ||
Sub Type Therma-Boost Heat Gun | ||
Power Rating 30.13W | ||
Plug Type Type F - Schuko | ||
For Use With 76 mm Core Tape | ||
Soldering Tip Temperature 510°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Weller Soldering Gun, 230V Input Voltage, 30.130W Power Rating - TB100EU
This soldering gun is an electrically powered tool designed for high-temperature soldering and heat-shrink applications in workshop and industrial settings. It operates from a 230V mains supply and pairs with 76mm core tape for continuous wire-feeding tasks. The device integrates a Therma-Boost heat gun configuration to deliver rapid heating where concentrated thermal output is required.
Features and Benefits:
• Heats to 510°C for rapid solder joint formation
• Rated at 30.130W to support sustained thermal demand
• Operates from 230V suited to European mains supplies
• Accepts 76mm core tape for extended consumable capacity
• Supplied with Type F Schuko plug for continental sockets
• Rated at 30.130W to support sustained thermal demand
• Operates from 230V suited to European mains supplies
• Accepts 76mm core tape for extended consumable capacity
• Supplied with Type F Schuko plug for continental sockets
Applications
• Suitable for precision soldering in electronic assemblies
• Used with tape-fed solder systems in production lines
• Ideal for repair benches requiring fast heat cycles
• Can be used for shrink-wrap and cable insulation tasks
• Used for operations needing a high-temperature heat source
• Used with tape-fed solder systems in production lines
• Ideal for repair benches requiring fast heat cycles
• Can be used for shrink-wrap and cable insulation tasks
• Used for operations needing a high-temperature heat source
What plug type is provided for connection to the mains?
It is supplied with a Type F Schuko plug compatible with many continental European sockets.
How does the device integrate with solder tape consumables?
The feed system is designed to accept 76mm core tape, enabling longer uninterrupted runs without frequent reel changes.
What electrical supply is required for correct operation?
The tool requires a 230V mains input and is intended for regions using that supply voltage.
What power output should be expected during continuous use?
The unit delivers a nominal electrical rating of 30.130W to maintain steady thermal performance.
Gerelateerde Links
- Weller 140W Electric Soldering Gun
- Weller 100W Electric Soldering Gun
- Weller 6120 Soldering Iron Tip for use with 8100/9200/9400 Guns
- Weller Electric Soldering Iron 100W
- Weller 6110 Cutting Tip Soldering Iron Tip for use with 8100/9200/9400 Guns
- Weller 7135 Straight Chisel Soldering Iron Tip for use with 8100/9200/9400 Guns
- Weller Electric Soldering Iron 200 W
- Weller Electric Soldering Iron 25 W