Weller 140W Electric Soldering Gun

Subtotaal (1 eenheid)*

€ 88,88

(excl. BTW)

€ 107,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 10 stuk(s) vanaf 19 oktober 2026
  • Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 88,88

*prijsindicatie

RS-stocknr.:
238-6580
Artikelnummer Distrelec:
302-27-952
Fabrikantnummer:
WLG9400K23C
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Power Type

Electric

Product Type

Soldering Gun

Output Power

140W

Plug Type

EU

Series

WLG9400

Standards/Approvals

UPC

Power Rating

140W

Input Voltage

230V

Land van herkomst:
MX

Weller WLG9400 Series Soldering Gun, 140W Power Rating, 230V Input Voltage - WLG9400K23C


This soldering gun is an electric handheld tool designed for high-power soldering tasks in workshop and industrial settings. It operates from standard European mains and is intended for applications requiring rapid heat delivery and robust performance, with approvals ensuring it meets recognised safety criteria.

Features and Benefits:


• 140W output delivers rapid thermal response for heavy joints
• Operates at 230V for compatibility with European power supplies
• Electric power type removes need for fuel or gas
• EU plug format simplifies connection to continental sockets
• UPC approval confirms adherence to established safety standards

Applications


• Suitable for heavy-duty wiring and cable-joining tasks
• Ideal for maintenance work in manufacturing environments
• Used for on-site equipment repair where quick heating is required
• Can be used for industrial assembly involving larger components
• Used with metal housings and chassis for field service operations

What power availability is required to run this tool?


It requires connection to a 230V AC supply and draws power consistent with a 140W rating during operation.

How does the plug type affect deployment in different regions?


The fitted EU plug allows direct use with continental European outlets without adapters.

What approval indicates compliance with safety standards?


It carries UPC recognition, which reflects conformance with specified regulatory testing.

Is the tool suitable for long-duration tasks on robust materials?


Its 140W power rating supports sustained heat delivery appropriate for heavier materials and longer joint durations where higher thermal capacity is needed.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.