Weller 75W Gas Soldering Iron Kit

Subtotaal (1 eenheid)*

€ 121,20

(excl. BTW)

€ 146,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 4 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 121,20

*prijsindicatie

RS-stocknr.:
232-2985
Artikelnummer Distrelec:
302-27-950
Fabrikantnummer:
WLBUK75EU
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Product Type

Soldering Iron Kit

Power Type

Gas

Output Power

75W

Plug Type

British

Soldering Tip Temperature

454°C

Width

184.1mm

Height

31.7mm

Standards/Approvals

RoHS

Power Rating

75W

Land van herkomst:
CN

Weller Soldering Iron Kit, 75W Power, 454°C Tip Temperature - WLBUK75EU


This soldering iron kit is a portable gas-powered tool designed for high-temperature soldering tasks in environments without mains supply. It delivers a robust heat source suitable for field repairs and workshop use, combining a British plug option for charging or accessory compatibility with a compact handheld form factor.

Features and Benefits:


• 75W output delivers rapid heat-up for efficient soldering
• Tip reaches 454°C enabling work on high-temperature joints
• Gas power provides cordless operation for mobility
• RoHS compliance ensures restricted substances control
• 184.1mm width supports comfortable one-handed handling

Applications


• Suitable for on-site electrical repairs requiring mobility
• Ideal for precision soldering where high tip heat is needed
• Used for maintenance tasks in locations without mains access
• Can be used with accessories requiring a British plug connection

How does the tool manage power source flexibility?


It runs from gas as its primary power type enabling operation without mains

a British plug is included for charging or connecting compatible accessories when a supply is available.

What safety performance characteristic is relevant to materials?


The unit meets RoHS standards which restrict certain hazardous substances in its components and materials.

How is temperature capability suited to component work?


The soldering tip achieves 454°C, providing sufficient thermal energy for soldering metals and larger joints that require high temperatures.

What physical size considerations affect storage and transport?


The tool’s measurements include a width of 184.1mm and a height of 31.7mm, allowing it to fit compact toolkits and carry cases.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.