Weller Battery Soldering Iron, 4.5 W, for use with ToughSystem
- RS-stocknr.:
- 232-2987
- Artikelnummer Distrelec:
- 302-27-953
- Fabrikantnummer:
- WLIBA4EU
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 30,30
(excl. BTW)
€ 36,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,30 |
*prijsindicatie
- RS-stocknr.:
- 232-2987
- Artikelnummer Distrelec:
- 302-27-953
- Fabrikantnummer:
- WLIBA4EU
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Power Type | Battery | |
| Product Type | Soldering Iron | |
| Sub Type | Cordless Battery Powered Soldering Tool | |
| Power Rating | 4.5W | |
| For Use With | ToughSystem | |
| Soldering Tip Temperature | 460°C | |
| Standards/Approvals | CE, UPC | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Power Type Battery | ||
Product Type Soldering Iron | ||
Sub Type Cordless Battery Powered Soldering Tool | ||
Power Rating 4.5W | ||
For Use With ToughSystem | ||
Soldering Tip Temperature 460°C | ||
Standards/Approvals CE, UPC | ||
- Land van herkomst:
- CN
Weller Soldering Iron, 4.5W Power Rating, 460°C Tip Temperature - WLIBA4EU
This soldering iron is a cordless, battery-driven tool intended for portable soldering tasks within a ToughSystem environment. It delivers targeted heat for joint work without the need for mains power and conforms to recognised CE and UPC approvals for equipment safety and conformity.
Features and Benefits:
• 4.5W power rating for controlled low-power operation
• Tip capable of 460°C for high-temperature soldering performance
• Battery operation enabling use where mains supply is unavailable
• Cordless format improving access to confined or distant work areas
• Compact form compatible with ToughSystem storage and transport
• Tip capable of 460°C for high-temperature soldering performance
• Battery operation enabling use where mains supply is unavailable
• Cordless format improving access to confined or distant work areas
• Compact form compatible with ToughSystem storage and transport
Applications
• Suitable for on-site electrical maintenance and repairs
• Ideal for field inspections where mains is inaccessible
• Used with ToughSystem organisers for mobile workshops
• Can be used for rapid spot soldering on control panels
• Appropriate for electronic assembly tasks requiring portability
• Ideal for field inspections where mains is inaccessible
• Used with ToughSystem organisers for mobile workshops
• Can be used for rapid spot soldering on control panels
• Appropriate for electronic assembly tasks requiring portability
How is power supplied and managed during use?
Power is provided by an integrated battery pack that removes the need for an external cable, allowing uninterrupted operation until the battery requires recharging.
What temperature capability supports tougher solder joints?
The tip reaches 460°C, enabling work on joints that require higher heat input for reliable wetting and flow.
What standards verify its conformity and market acceptance?
It carries CE and UPC markings to indicate conformity with applicable safety and performance directives.
How does the design support storage and transport?
The tool is intended for use with ToughSystem, facilitating organised storage and secure transport within modular cases.
Gerelateerde Links
- Weller Battery Soldering Iron for use with ToughSystem
- Weller Battery Soldering Iron for use with ToughSystem
- Weller Gas Soldering Iron Kit for use with ToughSystem
- Weller 2 mm Screwdriver Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBA4 Battery Iron
- Weller Gas Soldering Iron, for use with WE1 Soldering Iron Stations
- Weller Soldering Iron Barrel Soldering Iron Barrel, for use with WP200/WXP200 Soldering Irons