Weller Battery Soldering Iron, 8 W, for use with ToughSystem
- RS-stocknr.:
- 232-2988
- Artikelnummer Distrelec:
- 302-27-954
- Fabrikantnummer:
- WLIBAK8EU
- Fabrikant:
- Weller
Subtotaal (1 eenheid)*
€ 40,40
(excl. BTW)
€ 48,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 november 2026
- Plus verzending 11 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,40 |
*prijsindicatie
- RS-stocknr.:
- 232-2988
- Artikelnummer Distrelec:
- 302-27-954
- Fabrikantnummer:
- WLIBAK8EU
- Fabrikant:
- Weller
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
| Merk | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Battery | |
| Sub Type | Cordless Battery Powered Soldering Tool | |
| Power Rating | 8W | |
| For Use With | ToughSystem | |
| Soldering Tip Temperature | 482°C | |
| Standards/Approvals | CE, UPC | |
| Alles selecteren | ||
|---|---|---|
Merk Weller | ||
Product Type Soldering Iron | ||
Power Type Battery | ||
Sub Type Cordless Battery Powered Soldering Tool | ||
Power Rating 8W | ||
For Use With ToughSystem | ||
Soldering Tip Temperature 482°C | ||
Standards/Approvals CE, UPC | ||
- Land van herkomst:
- CN
Weller Soldering Iron, 8W Power Rating, 482°C Soldering Tip Temperature - WLIBAK8EU
This soldering iron is a compact cordless tool designed for on-site electronic repair and assembly tasks. It operates from a battery power source and is compatible with a ToughSystem storage and transport solution, allowing technicians to carry and deploy the unit in mobile workshops or field service vans. The device meets recognised CE and UPC approvals and delivers controlled heat suitable for detailed soldering work.
Features and Benefits:
• 8W rated power for controlled heat delivery and energy efficiency
• Tip reaches 482°C for rapid wetting of solder joints
• Cordless battery operation for untethered use in confined spaces
• Compact form factor enabling access to tight component areas
• Designed for compatibility with ToughSystem for organised transport
• Tip reaches 482°C for rapid wetting of solder joints
• Cordless battery operation for untethered use in confined spaces
• Compact form factor enabling access to tight component areas
• Designed for compatibility with ToughSystem for organised transport
Applications
• Suitable for component-level electronics repair in workshops
• Ideal for field service technicians carrying mobile kits
• Used with ToughSystem cases for secure on-site storage
• Can be used for rapid touch-up soldering on PCBs
• Suitable for maintenance tasks in confined or mobile environments
• Ideal for field service technicians carrying mobile kits
• Used with ToughSystem cases for secure on-site storage
• Can be used for rapid touch-up soldering on PCBs
• Suitable for maintenance tasks in confined or mobile environments
How long can I expect it to operate between charges?
Operational duration depends on battery capacity and duty cycle
the tool is battery powered so runtime varies with usage patterns.
Are replacement tips available for different soldering tasks?
Replacement tips are supported to allow selection of profiles suited to fine or larger joint work.
What safety standards does it conform to for professional use?
It conforms to CE and UPC approvals indicating compliance with relevant safety and product standards.
Can it be used directly from mains power when stationary?
The unit is specified as battery powered and intended for cordless operation rather than mains-fed use.
Gerelateerde Links
- Weller Battery Soldering Iron for use with ToughSystem
- Weller Battery Soldering Iron for use with ToughSystem
- Weller Gas Soldering Iron Kit for use with ToughSystem
- Weller 2 mm Screwdriver Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBA4 Battery Iron
- Weller T0054444999 4 mm Straight 8 mm Soldering Iron Tip for use with Soldering Iron Tip
- Weller Gas Soldering Iron, for use with WE1 Soldering Iron Stations