Weller 140W Electric Soldering Gun

Subtotaal (1 eenheid)*

€ 64,64

(excl. BTW)

€ 78,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 16 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 64,64

*prijsindicatie

RS-stocknr.:
238-6579
Fabrikantnummer:
WLG940023G
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Product Type

Soldering Gun

Power Type

Electric

Output Power

140W

Plug Type

UK

Series

WLG9400

Standards/Approvals

UPC

Power Rating

140W

Input Voltage

230V

Land van herkomst:
MX

Weller WLG9400 Series Soldering Gun, 230V Input Voltage, 140W Power Rating - WLG940023G


This soldering gun is an electric tool designed for high-power soldering tasks in workshop and industrial settings. It operates from the mains at the standard UK supply and is configured with a UK plug for immediate connection. The tool is intended for intensive applications requiring rapid heat delivery and straightforward power integration.

Features and Benefits:


• 140W output for rapid heat-up and efficient joint formation
• 230V operation compatible with UK electrical systems
• Electric power type for continuous, mains-driven performance
• UPC-approved for recognised conformity to accepted standards
• Supplied with UK plug to avoid adaptor requirements

Applications


• Suitable for demanding electronics repair and assembly
• Ideal for heavy-duty wiring and cable jointing tasks
• Used with lead-free soldering processes in production
• Can be used for maintenance in facilities with 230V supplies

How is thermal capacity suited to prolonged use?


The high 140W power rating provides sustained energy delivery, enabling prolonged soldering sessions with stable tip temperature under load.

What electrical compatibility should workshop wiring have?


It requires a 230V single-phase mains supply and a standard UK socket outlet to operate correctly.

Are there specific approvals affecting workplace selection?


The unit carries UPC approval indicating it meets specified conformity criteria relevant to its category.

What power delivery method does it use for continuous operation?


It is mains-powered via an electric drive system, offering uninterrupted operation while connected to the supply.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.