Weller 60W Electric Soldering Iron Kit

Subtotaal (1 eenheid)*

€ 50,90

(excl. BTW)

€ 61,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 23 november 2026
  • Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 50,90

*prijsindicatie

RS-stocknr.:
238-6594
Artikelnummer Distrelec:
302-27-959
Fabrikantnummer:
WLIRK6023C
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Power Type

Electric

Product Type

Soldering Iron Kit

Output Power

60W

Plug Type

Type F - Schuko plug

Series

WLIRK60

Soldering Tip Temperature

427°C

Standards/Approvals

UPC

Width

48.2mm

Height

48.2mm

Power Rating

60W

Input Voltage

230V

Land van herkomst:
MX

Weller WLIRK60 Series Soldering Iron Kit, 60W Power Rating, 230V Input Voltage - WLIRK6023C


This soldering iron kit is an electric tool designed for general soldering tasks in workshop and light industrial settings. It operates from a 230V supply and delivers consistent heating for joining and repair work. The kit includes a metal stand for safe placement during operation and is fitted with an EU-style plug for direct connection to compatible mains outlets.

Features and Benefits:


• 60W power output for steady heat delivery and reduced thermal drift
• Tip reaches 427°C enabling rapid melt of common solders
• UPC approval confirming adherence to specified product criteria
• Compact 48.2mm width for tight-space accessibility
• Electric power type for continuous operation without batteries

Applications


• Suitable for circuit board component replacement and repair
• Ideal for assembling small electronic devices and modules
• Used with through-hole soldering on connectors and leads
• Can be used for general maintenance in electrical workshops
• Suitable for hobbyist projects requiring portable mains power

What plug configuration is supplied for direct mains connection?


An EU plug is fitted, allowing immediate use with compatible 230V outlets without adaptors.

How does the kit support safe placement when idle?


A metal stand is included to hold the tool securely and reduce contact with work surfaces while hot.

What temperature performance can be expected at the tip?


The soldering tip attains approximately 427°C under normal operating conditions for effective solder flow.

Is the power delivery suitable for continuous tasks?


The unit’s 60W rating and electric power type permit prolonged use for repetitive soldering operations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.