Weller WT 1M Power Unit 95 W, 230V

Subtotaal (1 eenheid)*

€ 352,49

(excl. BTW)

€ 426,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 5 stuk(s) vanaf 05 november 2026
  • Plus verzending 5 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 352,49

*prijsindicatie

RS-stocknr.:
321-999
Fabrikantnummer:
T0053447699
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Model Number

WT 1M

Product Type

Power Unit

Tasks Supported

Soldering

Plug Type

Type G, Type F

Power Rating

95W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

RoHS

Land van herkomst:
MX

Weller Power Unit, 95W Power Rating, 230V Input Voltage - T0053447699


This power unit provides a controlled supply for soldering tasks in professional environments. It is designed to deliver consistent power to soldering tools while supporting electrostatic-sensitive work, and includes a Visual Interface for monitoring operational status. The unit operates from standard mains and is suitable for integration into repair benches and production facilities.

Features and Benefits:


• 95W output delivers stable energy for continuous soldering
• 230V input enables compatibility with UK mains supplies
• LCD display offers clear readout of operating parameters
• ESD-safe construction reduces risk to sensitive components
• UPC approval confirms compliance with recognised safety criteria

Applications


• Suitable for automated soldering stations in production lines
• Ideal for electronics assembly benches requiring static protection
• Used for electrical repair work on circuit modules
• Can be used for mechanical workshops performing fine soldering tasks

What type of Visual feedback does it provide for setup?


It uses an LCD panel to show status information and operational settings so technicians can confirm parameters at a glance.

Is the unit appropriate for work on electrostatic-sensitive assemblies?


Yes, the design includes electrostatic-safe characteristics to minimise damage to sensitive components during handling and soldering.

What mains supply requirements are needed to operate the unit?


The unit is specified to be powered from a 230V input supply compatible with standard UK electrical circuits.

Are there industry approvals relevant to facility integration?


The unit holds UPC approval, indicating it meets specific regulatory acceptance for installation and use.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.