Weller WT 1013 SET WT 1013 Digital Soldering Station 95 W, 230V

Subtotaal (1 eenheid)*

€ 445,28

(excl. BTW)

€ 538,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 34 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 445,28

*prijsindicatie

RS-stocknr.:
283-6206
Artikelnummer Distrelec:
300-65-305
Fabrikantnummer:
WT 1013 SET
Fabrikant:
Weller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weller

Product Type

Soldering Station

Model Number

WT 1013 SET

Tasks Supported

Soldering

Power Rating

95W

Soldering Tip Temperature

450°C

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

UPC

Series

WT 1013

Land van herkomst:
MX

Weller WT 1013 Series Soldering Station, 95W Power Rating, 230V Input Voltage - WT 1013 SET


This soldering station is a compact, single-output tool designed for precision soldering tasks in professional workshops and production environments. It operates from a 230V supply and supports accurate temperature control via a digital display, providing the capability to reach high tip temperatures for demanding soldering jobs. The unit is ESD‑safe and carries UPC approval for standards compliance.

Features and Benefits:


• Digital temperature display enables precise setpoint monitoring
• 95W power rating delivers rapid thermal recovery
• Tip capability to 450°C allows high-temperature soldering
• Single-output configuration simplifies bench setup
• ESD‑safe construction protects sensitive components
• UPC‑approved design ensures conformity with standards

Applications


• Suitable for component assembly on dense boards
• Used for rework of high-temperature solder joints
• Ideal for maintenance of electronic test equipment
• Can be used for precision hobbyist and prototyping work
• Used with single-iron workflows in production lines

What input power does it require for typical operation?


It accepts a 230V mains input and is rated to supply 95W to the soldering iron.

How does the unit handle electrostatic-sensitive devices?


It features ESD‑safe construction to reduce the risk of static damage during handling and soldering.

Can it reach temperatures needed for high-melting-point solders?


The iron tip can attain 450°C, suitable for solders with elevated melting points and certain lead‑free alloys.

How many irons can be connected simultaneously for multi‑station use?


The design provides a single output, permitting only one soldering iron to be connected at a time.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.