- RS-stocknr.:
- 181-6466
- Fabrikantnummer:
- MSN1G-24DC-OD
- Fabrikant:
- Festo
39 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 16,27
(excl. BTW)
€ 19,69
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 16,27 |
5 - 9 | € 15,62 |
10 + | € 15,29 |
- RS-stocknr.:
- 181-6466
- Fabrikantnummer:
- MSN1G-24DC-OD
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Solenoid Coil, 24 V DC - MSN Series - MSN1G-24DC-OD
Need to replace a coil in a pneumatic system solenoid valve? This solenoid coil from Festo can be installed without interrupting the pneumatic circuit, so there's no need to pause your workflow to carry out repairs. And ingress protection rating of IP65 means it's dust-tight and protected from jets of water, reducing the need for maintenance in moist or dusty environments. The clamped mounting makes the coil easy to install and adjust. Its low power consumption and minimal temperature rise save on energy. This device weighs just 80 g, helping to minimise the gravitational stress on your system.
Replacement solenoid coils such as this one can be used to revive worn-out or malfunctioning solenoid valves. You'll find these commonly used in pneumatic and hydraulic systems to control actuators such as turbines, cylinders and diaphragms.
Replacement solenoid coils such as this one can be used to revive worn-out or malfunctioning solenoid valves. You'll find these commonly used in pneumatic and hydraulic systems to control actuators such as turbines, cylinders and diaphragms.
Power supply voltage of 24 V DC makes it safe to use
Operating temperature range of -10˚C to +50˚C means it's suitable for a wide variety of industrial environments
Electrical connection to 3-pin plug pattern type A allows for versatile use
Operating temperature range of -10˚C to +50˚C means it's suitable for a wide variety of industrial environments
Electrical connection to 3-pin plug pattern type A allows for versatile use
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
- RS-stocknr.:
- 181-6466
- Fabrikantnummer:
- MSN1G-24DC-OD
- Fabrikant:
- Festo