Festo Series MSW 24V ac Replacement Solenoid Coil Solenoid Valve Coil

Subtotaal (1 eenheid)*

€ 45,04

(excl. BTW)

€ 54,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 45,04

*prijsindicatie

RS-stocknr.:
203-8872
Fabrikantnummer:
MSW-24AC-OD
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Replacement Solenoid Coil Solenoid Valve Coil

Supply Voltage

24V ac

Series

MSW

Standards/Approvals

No

Model Number

34402

Land van herkomst:
DE

Festo MSW Series Solenoid Valve Coil, 24V AC Supply Voltage, MSW Series - MSW-24AC-OD, Numeric Part Number: 34402


This solenoid valve coil is designed for robust performance within various applications, specifically within the automation and electronics sectors. With a supply voltage of 24V AC, it ensures optimal functionality in industrial environments. The coil is constructed from high-quality materials, promising durability and compliance with RoHS directives.

Features & Benefits


• Optional mounting position allows flexible installation in diverse setups

• Minimum pick-up time of 10 ms ensures rapid response in operation

• 100% duty cycle enables continuous use without overheating

• IP65 degree of protection guards against dust and moisture ingress

• Made from RoHS-compliant materials for environmental safety

• Electrical contact made of steel enhances reliability and longevity

Applications


• Utilised in automated machinery for fluid control

• Employed in pneumatic systems for precise actuation

• Used in industrial requiring reliable solenoid activation

• Effective in environments needing protection against elements

What is the minimum response time for operations?


The coil features a minimum pick-up time of 10 ms, ensuring quick activation and efficiency in various applications.

Can this coil handle continuous operation?


Yes, the coil supports a 100% duty cycle, meaning it can operate continuously without the risk of overheating.

What level of protection does this coil provide against environmental factors?


With an IP65 rating, it is protected against dust and water exposure, making it suitable for harsh environments.

What materials are used in this solenoid valve coil's construction?


The housing is made of PA, while the electrical contact uses steel, and the winding consists of copper, ensuring durability and performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.