Festo Series MSF 240V Solenoid Valve Coil
- RS-stocknr.:
- 202-3575
- Fabrikantnummer:
- MSFW-240-50/60-OD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 45,19
(excl. BTW)
€ 54,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 24 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,19 |
*prijsindicatie
- RS-stocknr.:
- 202-3575
- Fabrikantnummer:
- MSFW-240-50/60-OD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 240V | |
| Series | MSF | |
| Standards/Approvals | No | |
| Model Number | 34424 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 240V | ||
Series MSF | ||
Standards/Approvals No | ||
Model Number 34424 | ||
- Land van herkomst:
- DE
Festo MSF Series Replacement Solenoid CoilSolenoid Valve Coil, 240V AC Supply Voltage - MSFW-240-50/60-OD
This replacement solenoid coil by Festo from the MSF series, is designed to provide efficient operation for various applications. With a supply voltage of 240 V AC, this coil ensures reliable performance, making it a top choice for professionals in various industries.
Features & Benefits
• Suitable for any assembly position, this coil offers versatility and easy installation
• With a picking time of only 10 ms, it ensures quick response and operation
• Operating at 240 V AC and 50/60 Hz, this coil has a power factor of 0.7, ensuring energy efficiency
• The coil has a duty cycle of 100%, providing continuous functionality without interruptions
• Featuring a CE mark compliant with EU low-voltage directives, this coil ensures safety and quality
• With an IP65 protection class, it is resistant to dust and water, making it suitable for various environments
• Made from durable materials like Duroplast, copper, and steel, this coil ensures long-lasting performance and reliability
Applications
• Ideal for solenoid valves in industrial automation systems
• Suitable for use in electrical control systems for precise switching
• Can be used for applications requiring quick response and high energy efficiency
Can it withstand harsh environmental conditions?
Yes, it has an IP65 protection class, making it suitable for use in challenging environments.
Will it provide reliable performance for long-term use?
Yes, with durable materials and high-quality construction, this coil ensures long-lasting operation.
Is it easy to install in different assembly positions?
Yes, this coil can be easily installed in any assembly position.
How does this coil help in energy conservation?
The coil operates at 240 V AC with a power factor of 0.7, ensuring energy efficiency and conservation.
Does this coil meet safety standards?
Yes, it complies with EU low-voltage directives and features a CE mark for safety and quality assurance.
Gerelateerde Links
- Festo Series MSF 110V ac Solenoid Coil Solenoid Valve Coil
- Festo Series MSF 230V Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 24V Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 110V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 48V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 230V Solenoid Valve Coil