Festo Series MSFW 48V ac Replacement Solenoid Coil Solenoid Valve Coil
- RS-stocknr.:
- 202-3664
- Fabrikantnummer:
- MSFW-48-50/60-OD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 37,56
(excl. BTW)
€ 45,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,56 |
*prijsindicatie
- RS-stocknr.:
- 202-3664
- Fabrikantnummer:
- MSFW-48-50/60-OD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Replacement Solenoid Coil Solenoid Valve Coil | |
| Supply Voltage | 48V ac | |
| Series | MSFW | |
| Standards/Approvals | No | |
| Model Number | 34418 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Replacement Solenoid Coil Solenoid Valve Coil | ||
Supply Voltage 48V ac | ||
Series MSFW | ||
Standards/Approvals No | ||
Model Number 34418 | ||
- Land van herkomst:
- DE
Festo Replacement Solenoid Valve Coil, 48V AC Supply Voltage, 100% Duty Cycle - MSFW-48-50/60-OD
To get on top of fluid management, complete your solenoid valve with this coil from Festo. It helps keep liquids flowing to the right place at the right time by opening and closing the valve using electrical signals. Thanks to its three-pin plug connector, it slots into sockets without the need for any specialist tools. A knurled mounting nut holds it firmly in place so it withstands everyday work vibrations, reducing the risk of disruptive disconnections. As it hooks up to a 48V DC supply voltage, this coil's a sure fit for common industrial power sources.
Features & Benefits
• Reacts to signals in around 10ms, for responsive valve control
• Hard-wearing plastic housing to shrug off impact and abrasion
• IP65-rated for total protection against the dust and weak water jets found in harsh industrial settings
• Typical power usage of just 7W, for energy-efficient switching
Applications
• Electronics manufacturing
• HVAC systems
• Logistics industry
• Food processing machinery
What temperature range does this coil function in?
This solenoid coil is rated for temperatures between -5°C and +40°C, so it can handle challenging conditions.
Gerelateerde Links
- Festo Series MSFW 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 110V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 24V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 24V Solenoid Coil Solenoid Valve Coil
- Festo Series MSF 230V Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFW 110V Solenoid Valve Coil
- Festo Series MSFW 24V Solenoid Valve Coil
- Festo Series MSFW 230V Solenoid Valve Coil