Festo Series MSG 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- RS-stocknr.:
- 203-8873
- Fabrikantnummer:
- MSG-12DC-OD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 45,04
(excl. BTW)
€ 54,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,04 |
*prijsindicatie
- RS-stocknr.:
- 203-8873
- Fabrikantnummer:
- MSG-12DC-OD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Supply Voltage | 12V dc | |
| Product Type | Replacement Solenoid Coil Solenoid Valve Coil | |
| Series | MSG | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Supply Voltage 12V dc | ||
Product Type Replacement Solenoid Coil Solenoid Valve Coil | ||
Series MSG | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Festo MSG Series Solenoid Valve Coil, 12V DC Supply Voltage - MSG-12DC-OD, Numeric Part Number: 34400
This solenoid valve coil is designed for reliable performance in various automation applications. It operates on a 12V DC electrical supply and features a robust build suitable for industrial environments. Its ability to function effectively under diverse conditions makes it a key component in hydraulic and pneumatic systems.
Features & Benefits
• Mounting position is flexible for installation convenience
• Minimum pick-up time is just 10 ms allowing for quick operation
• Maintains a 100% duty cycle ensuring consistent reliability
• Complies with VDMA24364-C1-L for critical applications
• Offers IP65 protection for dust and water resistance
• RoHS-compliant materials ensure environmental standards are met
Applications
• Used for controlling air or fluid flow in mechanical systems
• Ideal for automation tasks in manufacturing processes
• Frequently employed in systems requiring rapid actuation
• Suitable for environments needing sturdy and reliable components
What is the significance of the duty cycle for this component?
The 100% duty cycle means it can operate continuously without overheating or degrading, making it ideal for applications that require constant use.
How does the degree of protection benefit the installation?
The IP65 rating ensures that the coil is protected against dust ingress and water jets, which is essential for reliability in outdoor or industrial settings.
What materials are used in the construction, and why is this important?
The housing is made of PA for robustness, while steel contacts and copper windings ensure efficient electrical performance, which is critical for durability and reliability.
How quickly can this component respond during operation?
With a minimum pick-up time of 10 ms, this solenoid valve coil delivers fast actuation, allowing for efficient control in automated systems.
Gerelateerde Links
- Festo Series MSG 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSG 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFG 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACF 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACS 12V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSF 230V Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSFG 42V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series MSW 230V ac Replacement Solenoid Coil Solenoid Valve Coil