Festo Series VACN 230V ac Solenoid Valve Coil
- RS-stocknr.:
- 288-8588
- Fabrikantnummer:
- VACN-N-K11-3A-0.5-U4-M
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 112,01
(excl. BTW)
€ 135,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 112,01 |
*prijsindicatie
- RS-stocknr.:
- 288-8588
- Fabrikantnummer:
- VACN-N-K11-3A-0.5-U4-M
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve Coil | |
| Supply Voltage | 230V ac | |
| Series | VACN | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8029140 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve Coil | ||
Supply Voltage 230V ac | ||
Series VACN | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8029140 | ||
- Land van herkomst:
- HU
The Festo Solenoid coil is a high-quality component designed for use in industrial automation applications. With a primary supply voltage of 230 VAC, it offers reliable performance in a variety of settings. The coil is part of the core product range, ensuring availability and quick delivery worldwide.
Electric type of actuation for efficient operation
100% duty cycle for continuous performance
Insulation material class H for safety and reliability
Permissible voltage fluctuations of +/- 10% for flexibility
Explosion protection certifications for safe use in hazardous environments
Corrosion resistance class CRC 2 for durability
IP65 degree of protection for protection against dust and water
RoHS-compliant materials for environmental safety
Gerelateerde Links
- Festo Series VACN 120V ac Solenoid Valve Coil
- Festo Series VACN 24V dc Solenoid Valve Coil
- Festo Series VACN 230V Solenoid Valve Coil
- Festo Series VACN 230V ac Solenoid Valve Coil
- Festo 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACN 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACN 110V Solenoid Valve Coil
- Festo Series VACN 24V Solenoid Valve Coil