EMERSON – ASCO Solenoid Valve SCE238C004 24/50, 2 port(s) , NC, 24 V ac, 3/4in
- RS-stocknr.:
- 488-738
- Fabrikantnummer:
- SCE238C004 24/50
- Fabrikant:
- EMERSON – ASCO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-07-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 167,37
(excl. BTW)
€ 202,52
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 167,37 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 488-738
- Fabrikantnummer:
- SCE238C004 24/50
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Two-way, pilot operated solenoid valves, minimum operating pressure required, normally closed with threaded port connection.
Brass body
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position
Minimum operating pressure required
Compact & lightweight
DIN plug connection
Ranging from -20 to +85°C
Can be mounted in any position
Note
Pressure ranges are for water and may differ for other media.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Water |
Type | 2/2 |
Orifice Diameter | 20mm |
Series | 238 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +60°C |
Maximum Opening Time | 55ms |
Maximum Closing Time | 110ms |
Flow Factor Kv | 6.6m³/h |