HydraForce Solenoid Valve SV10-23-3B-N-24DG, 2 port(s) , NC, 24 V, 3/8in
- RS-stocknr.:
- 198-5192
- Fabrikantnummer:
- SV10-23-3B-N-24DG
- Fabrikant:
- HydraForce
4 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 160,60
(excl. BTW)
€ 194,33
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 160,60 |
- RS-stocknr.:
- 198-5192
- Fabrikantnummer:
- SV10-23-3B-N-24DG
- Fabrikant:
- HydraForce
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The Isis Fluid SV10-23 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed for low leakage blocking and load holding applications.
Continuous-duty rated solenoid
Hardened seat for long life and low leakage
Optional coil voltages and terminations
Efficient wet-armature construction
Cartridges are voltage interchangeable
Optional waterproof E-Coils rated up to IP69K
Hardened seat for long life and low leakage
Optional coil voltages and terminations
Efficient wet-armature construction
Cartridges are voltage interchangeable
Optional waterproof E-Coils rated up to IP69K
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V |
Number of Ports | 2 |
Connection Size | 3/8in |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2 (Port) |
Body Material | Aluminium |
Maximum Working Pressure | 207 bar |
Operating Temperature Range | -40 → 100 °C |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |