- RS-stocknr.:
- 249-0663
- Fabrikantnummer:
- 050946
- Fabrikant:
- Burkert
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 505,00
(excl. BTW)
€ 611,05
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 505,00 |
- RS-stocknr.:
- 249-0663
- Fabrikantnummer:
- 050946
- Fabrikant:
- Burkert
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Burkert Solenoid Valve
The Burkert 0142 series 3/4in G female solenoid valve has a supply voltage rating of 240VAC. This 2-port NC position valve is made of PVC for aggressive and contaminated media. This servo-assisted diaphragm valve requires a minimum differential pressure of 0.5 bar to open and close the valve. Its maximum opening and closing time are 800ms and 400ms. This valve is used with aggressive gases and liquids, bases and acids up to a medium concentration.
Features and Benefits
Maximum working pressure is 6bar
Double seal to valve interior
Flow factor(Kv) is 6m³/h
Lockable manual override
Non-metallic valve internals
Operating temperature ranges between 0°C and 40°C
Power consumption is 20VA (Inrush AC), 11VA/5W (Operation AC) and 5W DC
Double seal to valve interior
Flow factor(Kv) is 6m³/h
Lockable manual override
Non-metallic valve internals
Operating temperature ranges between 0°C and 40°C
Power consumption is 20VA (Inrush AC), 11VA/5W (Operation AC) and 5W DC
Applications
Alkalis and acids up to medium concentration
Chemical cleaning and washing systems
Food and beverage industry
Water treatment
Chemical cleaning and washing systems
Food and beverage industry
Water treatment
Certifications
IP65 rated
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 240 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | Cable Plug |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 2/2 |
Orifice Diameter | 20mm |
Series | 0142 |
Body Material | PVC |
Maximum Working Pressure | 6 bar |
Operating Temperature Range | 0 → +40 °C |
Minimum Operating Temperature | 0°C |
Connection Gender | Female |
Thread Standard or Connection Type | True Union |
Maximum Operating Temperature | +40°C |
Maximum Opening Time | 800ms |
Maximum Closing Time | 4s |
Flow Factor Kv | 14m³/h |