EMERSON – ASCO Solenoid Valve G256C121S1V00FQ, 2 port(s) , 24 V, 1/4in
- RS-stocknr.:
- 259-0502
- Fabrikantnummer:
- G256C121S1V00FQ
- Fabrikant:
- EMERSON – ASCO
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 46,83
(excl. BTW)
€ 56,66
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 46,83 |
- RS-stocknr.:
- 259-0502
- Fabrikantnummer:
- G256C121S1V00FQ
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
The Asco series 256 is also known as 8256 2-way compact solenoid valves are designed for shutoff control for a wide range of industrial and commercial industry applications. The valves have a range of third-party approvals for applications ranging from fuel oil and gas burners to potable water and food service applications. Their compact design fits in tight spaces, they are mountable in any position and are available in multiple manifold configurations. The valves are ideal for bottling lines, and commercial kitchen, laundry, and heating equipment.
Quick connect options for fast installation
AC/DC interchangeability of the solenoid and rotatable coils
UL-recognized and CSA-certified for application across a range of industries
Satisfy all relevant EU directives
AC/DC interchangeability of the solenoid and rotatable coils
UL-recognized and CSA-certified for application across a range of industries
Satisfy all relevant EU directives
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in |
Operation | Solenoid |