EMERSON – ASCO Solenoid Valve SCG262C090VM.24/50, 2 port(s) , NC, 24 V ac, 1/4in
- RS-stocknr.:
- 656-3507
- Fabrikantnummer:
- SCG262C090VM.24/50
- Fabrikant:
- EMERSON – ASCO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 389,87
(excl. BTW)
€ 471,74
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 389,87 |
- RS-stocknr.:
- 656-3507
- Fabrikantnummer:
- SCG262C090VM.24/50
- Fabrikant:
- EMERSON – ASCO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
262 series 2 / 2 direct operated solenoid valves
2 / 2 N/C direct-operated solenoid valves for vacuum service, 1/4" outlet.
Special manufacturing procedures used to avoid molecular contamination.
Do not require a minimum operating pressure.
Suitable for low and medium vacuum service.
Rough vacuum up to 1.33.10-3 mbar.
Pluggable connectors.
Special manufacturing procedures used to avoid molecular contamination.
Do not require a minimum operating pressure.
Suitable for low and medium vacuum service.
Rough vacuum up to 1.33.10-3 mbar.
Pluggable connectors.
Standards
ISO 4400 - IEC 335
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 7.1mm |
Body Material | Brass |
Series | 262 |
Maximum Working Pressure | 2.5 bar |
Operating Temperature Range | -20 → +75 °C |
Maximum Operating Temperature | +75°C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.82m³/h |
Maximum Closing Time | 25ms |
Maximum Opening Time | 25ms |