- RS-stocknr.:
- 840-7092
- Fabrikantnummer:
- VX245DZ1BB
- Fabrikant:
- SMC
7 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 62,92
(excl. BTW)
€ 76,13
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 62,92 |
5 + | € 61,00 |
- RS-stocknr.:
- 840-7092
- Fabrikantnummer:
- VX245DZ1BB
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
VX2 Two Port Direct Operating Solenoid Valve
Direct Acting 2 Port Process solenoid valve for Air, Hotwater, Oil & Steam.
Flame resistant moulded coil
Brass body
Compact & lightweight
Low power consumption
Maximum temperature: 80°C depending on selection
Proof pressure of 50 bar
Brass body
Compact & lightweight
Low power consumption
Maximum temperature: 80°C depending on selection
Proof pressure of 50 bar
Note
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 220 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in Rc Female |
Operation | Direct |
Default Valve Position | NO |
Suitable Applications | Steam |
Type | 2/2 |
Orifice Diameter | 2mm |
Body Material | Brass |
Series | VX24 |
Maximum Working Pressure | 9 bar |
Operating Temperature Range | -20 → +60 °C |
Minimum Operating Temperature | -20°C |
Connection Gender | Female |
Thread Standard or Connection Type | NPT |
Maximum Operating Temperature | +60°C |