Omron G3R Series Solid State Relay, 100 mA Load, Plug-in Mount, 32 V Load
- RS-stocknr.:
- 215-1580
- Artikelnummer Distrelec:
- 110-42-339
- Fabrikantnummer:
- G3R-IDZR1SN-UTU DC12-24
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 37,19
(excl. BTW)
€ 45,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 22 stuk(s) vanaf 17 november 2026
- Plus verzending 21 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,19 |
*prijsindicatie
- RS-stocknr.:
- 215-1580
- Artikelnummer Distrelec:
- 110-42-339
- Fabrikantnummer:
- G3R-IDZR1SN-UTU DC12-24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 32V | |
| Minimum Load Voltage | 4V | |
| Series | G3R | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, TUV, CSA | |
| Off State Leakage Current | 5μA | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 32V | ||
Minimum Load Voltage 4V | ||
Series G3R | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, TUV, CSA | ||
Off State Leakage Current 5μA | ||
Omron G3R Series Solid State Relay, 100 mA Maximum Load Current, 32V Maximum Load Voltage - G3R-IDZR1SN-UTU DC12-24
This solid state relay is engineered for efficiency and reliability, making it ideal for automation and control applications. With dimensions of 29 x 13 x 28 mm, it combines practical design with robust performance specifications. This plug-in solid state relay operates within a wide voltage range from 4V to 32V and supports a maximum load current of 100mA, ensuring it can handle a variety of tasks in both industrial and electronic settings.
Features & Benefits
• Plug-in terminal design simplifies installation and maintenance
• Photocoupler insulation method enhances safety during operation
• Fast response time of 0.1ms improves system efficiency
• Built to meet CSA and UL standards for safety compliance
Applications
• Utilised in microload where minimal current is crucial
• Suitable for standard load control in industrial automation systems
• Integrated within OMRON G70A I/O terminals for modular setups
• Effective in safety-critical systems where reliability is paramount
• Adapted for high-speed operations in automation and control environments
How does this solid state relay enhance circuit safety?
The use of a photocoupler insulation method significantly reduces the risk of electric shock and cross-talk between circuits, providing a safer operational environment.
What current and voltage specifications should I consider for my application?
The relay operates effectively between 4V to 32V and can handle a maximum load current of 100mA, making it suitable for a variety of low voltage applications.
What are the benefits of a plug-in terminal design?
The design allows for straightforward installation and replacement, minimising downtime and simplifying maintenance tasks due to the easy connectivity.
Can this relay operate in extreme environmental conditions?
Yes, it is designed to function effectively between -30°C to +80°C, ensuring reliable performance in diverse conditions.
Gerelateerde Links
- Omron G3R Series Solid State Relay Plug-in Mount 6V Control
- Omron G3R Series Solid State Relay Plug-in Mount, 200 V Load
- Omron G3R Series Solid State Relay Plug-in Mount, 264 V Load
- Omron G3R-I/O Series Solid State Relay Plug-in Mount 240V ac Control
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control
- Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay Plug-in Mount 32 V dc, 264V ac
- Omron G3NA Series Solid State Relay Screw Mount, 264 V Load
- Omron G3NA Series Solid State Relay Screw Mount, 480 V Load